TE Connectivity MEAS 86 Series Pressure Sensor, Digital Output 0 psi 15 psi, Gauge Reading
- RS Stock No.:
- 239-1742
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 86-015G-R
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 239-1742
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 86-015G-R
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 15psi | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.1 % | |
| Output Type | Digital | |
| Media Measured | Gas, Liquid Level | |
| Response Time | 0.1ms | |
| Series | MEAS 86 | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Mount Type | O-Ring | |
| Minimum Operating Temperature | -40°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 15psi | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.1 % | ||
Output Type Digital | ||
Media Measured Gas, Liquid Level | ||
Response Time 0.1ms | ||
Series MEAS 86 | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Mount Type O-Ring | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pressure Sensors is a small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. The 86 compensated is designed for o-ring mounting and OEM applications where compatibility with corrosive media is required.
Process Control
Fresh & Waste Water Measurements
Partial Vacuum Gas Measurement
Pressure Transmitters
Tank Level Systems
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity MEAS 86 Series Pressure Sensor Gauge Reading
- TE Connectivity MEAS 86 Series Pressure Sensor Gauge Reading
- TE Connectivity 86 Series Pressure Sensor Gauge Reading
- TE Connectivity Pressure Sensor Gauge Reading
- TE Connectivity MEAS MSP300 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- TE Connectivity 86 Series Pressure Sensor 0 psi 5 psi, Gauge Reading
- TE Connectivity Pressure Sensor Gauge, Absolute Reading