SMC Pneumatic Guided Cylinder - 16mm Bore, MGP Series, 30 mm Double Acting Acting

มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมาก

ยอดรวมย่อย (1 ชิ้น)*

THB7,549.88

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB8,078.37

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง

ชิ้น
ต่อหน่วย
1 - 4THB7,549.88
5 +THB7,323.38

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
757-8651
Distrelec หมายเลขบทความ:
110-27-104
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
MGPM16-30Z
ผู้ผลิต:
SMC
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

MGP

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber

Guide Type

Slide Bearing

Minimum Operating Temperature

-10°C

Rod Type

Single

Maximum Operating Temperature

60°C

Height

58mm

Weight

430g

Standards/Approvals

ISO 4413, ISO 10218-1, IEC 60204-1, ISO 4414

Width

26mm

Stroke Length

30mm

Length

76mm

SMC MGP Series Pneumatic Guided Cylinder, 30mm Stroke, 16mm Bore - MGPM16-30Z


This pneumatic guided cylinder is designed for precision applications in automation and industry. With a bore size of 16mm and a stroke length of 30mm, it offers Compact dimensions of 76 x 58 x 26mm, making it Ideal for installations with space constraints. The cylinder is a double-acting model, built with slide bearings to deliver reliable performance under a maximum operating pressure of 1 MPa.

Features & Benefits


• Compact design allows installation in tight spaces
• Double-acting operation enhances efficiency in movement
• Slide bearing type ensures minimal friction and wear
• 30mm stroke length accommodates a range of tasks
• Rubber cushioning provides smooth operation and protection
• Lightweight at 0.430 kg for easy handling and installation

Applications


• Utilised in assembly line automation systems
• Suitable for precision positioning in robotics
• Ideal for electronic component handling in manufacturing
• Employed in packaging machinery for efficient operation
• Used in material handling where compactness is essential

What is the maximum operating pressure for this cylinder?


The maximum operating pressure for this cylinder is 1 MPa, with an absolute maximum pressure of 1.5 MPa, ensuring robustness during operation.

Can this cylinder be mounted in different orientations?


Yes, the design allows for four types of mounting: top, side, bottom, and T-slot side mounting, providing flexibility in installations.

What are the temperature limits for the pneumatic medium?


The operating temperature for the pneumatic medium ranges from -10 °C to +60 °C, ensuring functionality in various environmental conditions.

How does the non-rotating accuracy affect performance?


The non-rotating accuracy of ±0.07° ensures precise operation, reducing the risk of misalignment in applications requiring high precision.

Is lubrication required for optimal performance with this model?


This model does not include a lube-retainer

therefore, stable lubrication functions are not incorporated, allowing for low maintenance requirements.

Note

May be used with reed switch 161-782, available in most markets.

ลิงก์ที่เกี่ยวข้อง