Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPT-63-A-B-F, Parallel Gripping Type

ยอดรวมย่อย (1 ชิ้น)*

THB70,352.14

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB75,276.79

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 07 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB70,352.14

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
281-2138
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
HGPT-63-A-B-F
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Diameter

63mm

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

8mm

Series

HGPT

Maximum Operating Pressure

8 bar

Port Size

G 1/8

Weight

2.71kg

Minimum Operating Temperature

5°C

Gripping Force - Internal

3522N

Gripping Force - External

3770N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

2Hz

Model Number

560231

COO (Country of Origin):
DE

Festo HGPT Series Pneumatic Gripper, 63mm Bore Size, 8mm Stroke Length - HGPT-63-A-B-F, Numeric Part Number: 560231


This pneumatic gripper is a two-finger parallel device designed to manipulate components in automated systems. It performs bidirectional gripping motion driven by pneumatic actuation and is suited to environments where controlled, repeatable handling is required. The unit is intended for use in production and handling equipment within electrical, electronics and mechanical automation contexts.

Features and Benefits:


• 63mm bore delivers substantial actuation power for heavy parts • Double-acting operation enables controlled open and close cycles • 8mm stroke provides precise short-travel gripping movement • 3770N external force supports high-force pick-and-place tasks • 3522N internal force allows secure internal clamping of components • G 1/8 port supports common pneumatic tubing and fittings

Applications


• Suitable for handling large connectors and machined components • Ideal for internal gripping of cylindrical assemblies • Used with pick-and-place stations requiring high clamping force • Can be used for automated test fixturing in electronics production • Used for part transfer in mechanical assembly lines operating at low cycle rates

What operating pressure range is required for use?


The device functions up to a maximum supply of 8 bar

ensure supply does not exceed this value.

How frequently can it cycle in continuous operation?


The mechanism supports a maximum operating frequency of 2 Hz, appropriate for moderate-speed automation tasks.

What temperature conditions are suitable for reliable performance?


It operates between 5 °C and 60 °C

installations should maintain ambient and media temperatures within this range.

How heavy is the unit for mounting and handling considerations?


The assembly mass is 2712 g, which should be accounted for in end-of-arm tooling and fixture designs.

Are there environmental or material restrictions to consider?


The product meets RoHS requirements, indicating restricted use of certain hazardous substances in its construction.

ลิงก์ที่เกี่ยวข้อง