Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPT-25-A-B-F, Parallel Gripping Type
- RS Stock No.:
- 281-2112
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HGPT-25-A-B-F
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB37,946.12
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB40,602.35
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 07 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB37,946.12 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 281-2112
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HGPT-25-A-B-F
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 25mm | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 3mm | |
| Series | HGPT | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 266g | |
| Gripping Force - External | 476N | |
| Gripping Force - Internal | 442N | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 560207 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 25mm | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 3mm | ||
Series HGPT | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 266g | ||
Gripping Force - External 476N | ||
Gripping Force - Internal 442N | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 560207 | ||
- COO (Country of Origin):
- DE
Festo HGPT Series Pneumatic Gripper, 25mm Bore Size, 3mm Stroke Length - HGPT-25-A-B-F, Numeric Part Number: 560207
This pneumatic gripper is a Compact parallel-jaw end effector designed for precise pick-and-place tasks in automated production lines. It operates with pneumatic actuation and two opposing fingers to handle external and internal gripping duties across a range of light-to-medium industrial applications.
Features and Benefits:
• 25mm bore delivers consistent gripping force for controlled handling • Double-acting operation enables reliable open and close motion • 476N external gripping force supports robust part retention • 442N internal gripping capacity secures internal gripping tasks • Maximum pressure 8 bar allows integration with standard plant supplies • 3 Hz maximum operating frequency supports Faster cycle applications
Applications
• Suitable for component transfer in assembly automation • Ideal for handling electrical connectors and small enclosures • Used for internal holding during machining or inspection • Can be used for end-of-line pick-and-place in electronics • Used with fixtures where Compact stroke and light weight matter
What environmental temperature range can it tolerate during operation?
It functions between 5 °C and 60 °C, making it suitable for most controlled industrial environments.
How Compact is the motion available for precise positioning?
The unit provides a 3mm stroke, allowing fine adjustment for delicate or closely spaced parts.
What connection type is required for pneumatic supply?
Supply connects via an M5 port, compatible with common small-bore pneumatic tubing and fittings.
How heavy is the gripper for payload and mounting calculations?
The device weighs 266 g, useful when evaluating payload capacity and robotic wrist load limits.
Does it meet any material or substance restrictions for disposal or use?
It is compliant with RoHS requirements, limiting specific hazardous substances in its construction.
ลิงก์ที่เกี่ยวข้อง
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type