Festo 5 μm 20 bar Filter with Manual drain
- RS Stock No.:
- 288-2746
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS9-LF-G-CUM
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB8,262.37
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB8,840.74
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 26 พฤศจิกายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB8,262.37 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 288-2746
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS9-LF-G-CUM
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Filtration Size | 5μm | |
| Product Type | Filter | |
| Drain Type | Manual | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Bowl Material | Aluminium | |
| Model Number | 564108 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Filtration Size 5μm | ||
Product Type Filter | ||
Drain Type Manual | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Bowl Material Aluminium | ||
Model Number 564108 | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter, 5 μm Filtration size, 20 Bar Maximum Operating Pressure - MS9-LF-G-CUM, Numeric Part Number: 564108
This filter is designed for effective filtration in application scenarios involving compressed air and inert gases. It features a sintered filter combined with a centrifugal separator, facilitating a high degree of condensate separation. The unit operates reliably within a pressure range of 0 bar to 20 bar, accommodating environments with ambient and media temperatures from -10°C to +60°C. The bowl is crafted from a durable aluminium alloy, enhancing its longevity and performance in industrial settings.
Features & Benefits
• Achieves a filtration size of 5μm for clean air
• Manually rotating drain system simplifies maintenance
• Constructed with corrosion-resistant materials for durability
• Complies with air purity standards for compressed air output
Applications
• Ideal for pneumatic systems requiring high-efficiency filtration
• Suitable for industrial air filter systems demanding precise filtration
Which types of gases can be filtered using this unit?
This unit is designed for filtering compressed air according to ISO 8573-1:2010 and is also suitable for inert gases, ensuring versatility in various applications.
What maintenance practices are advised for optimal performance?
Regularly inspect and manually drain the condensate to avoid blockages. Verify the integrity of the aluminium bowl and check for any signs of wear, replacing components as necessary.
How does the design impact its efficiency in removing contaminants?
The sintered filter design, combined with a centrifugal separator, effectively reduces particle size and separates liquids, enhancing overall filtration efficiency for cleaner output air.
What temperatures can the filter tolerate during operation?
This filter operates efficiently within a temperature range of -10°C to +60°C, allowing it to function across varied industrial environments without compromising integrity.
Is this filter compliant with any industry standards?
Yes, it meets the air purity class standards outlined in ISO 8573-1:2010, ensuring high-quality output air for sensitive applications in automation and other relevant industries.
ลิงก์ที่เกี่ยวข้อง
- Festo MS series 40 μm 20 bar Filter with Manual drain
- Festo MS series 5 μm 12 bar Pneumatic Filter with Automatic drain
- Festo MS series 40 μm 12 bar Pneumatic Filter with Automatic drain
- Festo MS series 5 μm 1/2 in G 20 bar Pneumatic Filter 3200L/min max with Manual drain
- Festo MS series 5 μm 1/4 in G 14 bar Pneumatic Filter 1300L/min max with Manual drain
- Festo MS series 1 μm Manifold module 20 bar Pneumatic Filter 7000L/min max with Manual drain
- Festo 0.01 μm 20 bar Pneumatic Filter 6500 L/min max with Manual drain
- Festo MS series 0.01 μm 1 in 20 bar Pneumatic Filter 7800L/min max with Manual drain