Festo MS series 5 μm 1/2 in G 20 bar Pneumatic Filter 3200L/min max with Manual drain
- RS Stock No.:
- 202-3335
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS6-LF-1/2-CUM
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB3,652.65
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,908.34
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,652.65 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-3335
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS6-LF-1/2-CUM
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in G | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MS | |
| Maximum Flow Rate | 3200L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Filter Type | Sintered | |
| Bowl Material | Wrought Aluminium Alloy | |
| Model Number | 529611 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in G | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MS | ||
Maximum Flow Rate 3200L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Filter Type Sintered | ||
Bowl Material Wrought Aluminium Alloy | ||
Model Number 529611 | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Filter, 3200L/min Maximum Flow Rate, 1/2 inches Port Size - MS6-LF-1/2-CUM, Numeric Part Number:529611
This pneumatic filter offers compressed Air preparation by separating particulates and condensate to protect downstream pneumatic equipment. It is designed for industrial automation environments where controlled Air quality and straightforward maintenance are required, providing a Compact solution for in-line Air treatment at common service ports.
Features and Benefits:
• Sintered element with centrifugal separator removes fine particles and moisture
• 5 μm filtration protects valves and actuators from contamination
• Maximum flow rate 3200 L/min supports high-throughput systems
• Operates up to 20 bar to suit robust pneumatic networks
• Manual drain enables simple condensate evacuation without tools
• Wrought aluminium alloy bowl reduces weight while maintaining durability
• 5 μm filtration protects valves and actuators from contamination
• Maximum flow rate 3200 L/min supports high-throughput systems
• Operates up to 20 bar to suit robust pneumatic networks
• Manual drain enables simple condensate evacuation without tools
• Wrought aluminium alloy bowl reduces weight while maintaining durability
Applications
• Suitable for control panel Air supplies in factory automation
• Ideal for pneumatic actuators and valve islands in assembly lines
• Used with instrumentation requiring consistent particle-free Air
• Can be used for feed to Air-driven tools in maintenance workshops
• Ideal for pneumatic actuators and valve islands in assembly lines
• Used with instrumentation requiring consistent particle-free Air
• Can be used for feed to Air-driven tools in maintenance workshops
What temperature range can it withstand during operation?
It functions across a span from -10 °C to 60 °C, accommodating cold starts and warm production environments.
Which sealing material is employed and why does it matter?
NBR Seals are used, offering compatibility with common lubricants and ensuring a reliable seal under typical pneumatic conditions.
What connection Interface does it provide for installation?
The unit uses a G-thread port sized at 1/2 in for straightforward integration with standard pneumatic piping.
Which quality standard relates to its Air purity performance?
It is aligned with ISO 8573-1:2010 classifications for compressed Air quality.
ลิงก์ที่เกี่ยวข้อง
- Festo MS series 5 μm 1/2 in G 12 bar Pneumatic Filter 3200L/min max with Automatic, Manual drain
- Festo MS series 5 μm 1/2 in 20 bar Pneumatic Filter 3200L/min max with Manual drain
- Festo MS series 5 μm 1/2 in G 12 bar Pneumatic Filter 3200L/min max with Automatic drain
- Festo 5 μm 20 bar Filter 3200L/min max with Manual drain
- Festo MS series 40 μm 1/2 in 12 bar Pneumatic Filter 4100L/min max with Automatic, Manual drain
- Festo 5 μm 12 bar Filter 3200L/min max with Automatic drain
- Festo MS series 5 μm G1 in 20 bar Air Filter 3200L/min max with Manual drain
- Festo MS series 40 μm 1/2 in G 12 bar Pneumatic Filter 4100L/min max with Automatic drain