Festo MS series 1/4 in G 14 bar Pneumatic Filter 360 L/min max with Manual drain
- RS Stock No.:
- 202-3515
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS4-LFX-1/4-R
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB3,021.28
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,232.77
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 8 ชิ้นจะส่งได้หลังจากวันที่ 16 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,021.28 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-3515
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS4-LFX-1/4-R
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/4 in G | |
| Drain Type | Manual | |
| Series | MS | |
| Maximum Flow Rate | 360L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Bowl Material | Plastic | |
| Model Number | 529467 | |
| Filter Type | Activated Carbon | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Filter | ||
Port Size 1/4 in G | ||
Drain Type Manual | ||
Series MS | ||
Maximum Flow Rate 360L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Bowl Material Plastic | ||
Model Number 529467 | ||
Filter Type Activated Carbon | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Filter, 14 Bar Maximum Operating Pressure, 360 L/min Maximum Flow Rate - MS4-LFX-1/4-R, Numeric Part Number: 529467
This pneumatic filter is designed for effective air filtration, optimising the performance of pneumatic systems. It features a maximum flow rate of 360 L/min and is suitable for installations with G 1/4 port connections. With a manual drain functionality, it helps maintain system efficiency while ensuring reliability in demanding environments.
Features & Benefits
• Incorporates an activated carbon filter for superior air purity
• Maximum standard flow rate of 360 L/min for efficient operation
• Manual drain facilitates easy maintenance and operation
• Constructed with a robust plastic bowl guard for durability
Applications
• Used in automated manufacturing systems to improve air quality
• Serves as a key component in pneumatic tool
• Effective in reducing residual oil content in air lines
What is the minimum and maximum operating pressure for this filter?
The filter operates within a minimum pressure of 0 bar and can handle a maximum pressure of 14 bar, ensuring adaptability to various applications.
How does the filters design enhance its functionality in industrial settings?
The activated carbon filter enhances air quality by reducing contaminants, while its manual drain feature allows for straightforward maintenance, contributing to long-term reliability.
What materials are used in the construction of this filter?
The filter features a housing made from die-cast aluminium and a plastic bowl, ensuring durability while being compliant with RoHS standards.
Can this filter accommodate different mounting orientations?
It is specifically designed for vertical mounting within a tolerance of +/- 5°, making it versatile for various installation conditions.
What is the significance of the air purity class at the output?
The output air purity class is rated according to ISO 8573-1:2010 [1:4:1], indicating a high standard of cleanliness that is vital for optimising the performance of downstream pneumatic components.
ลิงก์ที่เกี่ยวข้อง
- Festo MS series 1/4 in G 14 bar Pneumatic Filter 360 L/min max with Manual drain
- Festo MS series 1/8 in G 14 bar Pneumatic Filter 360 L/min max with Manual drain
- Festo MS series 1/4 in G 20 bar Pneumatic Filter 900 L/min max with Manual drain
- Festo MS series 1/2 in G 20 bar Pneumatic Filter 900 L/min max with Manual drain
- Festo MS series 1 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 5 μm 1/4 in G 14 bar Pneumatic Filter 1300L/min max with Manual drain
- Festo MS series 40 μm 1/4 in G 14 bar Pneumatic Filter 1700L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain