Festo MS series 5 μm 1/8 in G 14 bar Filter 1000L/min max with Manual drain
- RS Stock No.:
- 202-3369
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS4-LF-1/8-CRM
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB1,910.14
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,043.85
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 14 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,910.14 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-3369
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS4-LF-1/8-CRM
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Filtration Size | 5μm | |
| Product Type | Filter | |
| Port Size | 1/8 in G | |
| Drain Type | Manual | |
| Series | MS | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Bowl Material | Plastic | |
| Model Number | 529403 | |
| Filter Type | Centrifugal Blower | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Filtration Size 5μm | ||
Product Type Filter | ||
Port Size 1/8 in G | ||
Drain Type Manual | ||
Series MS | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Bowl Material Plastic | ||
Model Number 529403 | ||
Filter Type Centrifugal Blower | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter, 5 μm Filtration size, 14 Bar Maximum Operating Pressure - MS4-LF-1/8-CRM, Numeric Part Number: 529403
This filter is designed to maintain air quality in compressed air systems. The sintered design ensures a filtration size of 5μm, effectively separating harmful contaminants from the air, whilst the maximum flow rate of 1000 L/min guarantees optimal performance. Constructed from durable materials, it features a G 1/8 port connection and is suitable for vertical mounting.
Features & Benefits
• Achieves over 75% condensate separation for cleaner air
• Manual drain mechanism for easy maintenance and operation
• Plastic bowl guard protects against external damage
• Operates efficiently within a pressure range of 0 to 14 bar
• Compatible with food applications ensuring safe usage
Applications
• Ideal for industrial settings where air purity is crucial
• Essential for electrical and mechanical industries demanding reliable air quality
• Applied in systems with inert gases for effective filtration
What is the significance of the filtration size?
The 5μm filtration size is essential for effectively removing particulates that could otherwise contaminate the compressed air, thus ensuring the air quality remains high and reducing wear on downstream equipment.
How does the manual drain feature enhance usability?
The manual drain feature allows for straightforward removal of accumulated condensate, ensuring that the system remains functional without the need for complex automated drainage systems, which can fail at times.
What is the impact of the operating pressure range?
The filter can function between 0 and 14 bar, making it versatile for various applications, as it accommodates both low and high-pressure scenarios without compromising performance.
What are the operational temperature limits and their importance?
The temperature range of -10°C to +60°C ensures that the filter can be used in diverse environmental conditions, which is crucial for maintaining air quality in fluctuating temperatures typical in industrial environments.
ลิงก์ที่เกี่ยวข้อง
- Festo MS series 5 μm 1/4 in G 14 bar Pneumatic Filter 1300L/min max with Manual drain
- Festo MS series 40 μm 1/8 in G 14 bar Filter 1100L/min max with Manual drain
- Festo MS series 5 μm 1/8 in G 12 bar Filter 1000L/min max with Automatic drain
- Festo MS series 40 μm 1/4 in G 14 bar Pneumatic Filter 1700L/min max with Manual drain
- Festo MS series 40 μm 1/4 in G 12 bar Filter 1700L/min max with Automatic drain
- Festo MS series 40 μm G3/8 in 14 bar Air Filter 1700L/min max with Manual drain
- Festo MS series 5 μm 1/4 in G 12 bar Pneumatic Filter 1300L/min max with Automatic drain
- Festo 40 μm 14 bar Pneumatic Filter 1700 L/min max with Manual drain