Festo Angle Seat type Pneumatic Actuated Valve, 12.8 bar, NPT, Female 3/4 in
- RS Stock No.:
- 203-7106
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXA-B-TS7-3/4"-M2-V14T-12.8-K-46-17-V4
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB14,702.02
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB15,731.16
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 04 มกราคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB14,702.02 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7106
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXA-B-TS7-3/4"-M2-V14T-12.8-K-46-17-V4
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 3/4 in | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/4 in | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 12.8 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | NPT | |
| Valve Material | Stainless Steel Casting | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | SIL 2, CRN, CE mark, TÜV 968/V 1039.00/18 | |
| Model Number | 8060542 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 3/4 in | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/4 in | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 12.8 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard NPT | ||
Valve Material Stainless Steel Casting | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals SIL 2, CRN, CE mark, TÜV 968/V 1039.00/18 | ||
Model Number 8060542 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 3/4 inch Inlet Port size, 12.8 bar Maximum Operating Pressure - VZXA-B-TS7-3/4-M2-V14T-12.8-K-46-17-V4, Numeric Part Number: 3539720
This pneumatic actuated valve is a spring-return, normally closed angle-seat valve designed for industrial fluid control where threaded NPT connections are required. It operates across a wide temperature range and is intended for automated systems requiring fail-safe behaviour under pneumatic actuation. Certification credentials support use in regulated industrial environments.
Features and Benefits:
• 3/4in female NPT inlet and outlet for straightforward piping integration
• Stainless steel casting body for durability in demanding processes
• Spring-return provides fail-safe revert-to-close operation
• Rated to 12.8 bar for high-pressure pneumatic control
• Operable from -10°C to 180°C for elevated temperature media
• Meets SIL 2 and TÜV Plus CE standards for safety-conscious installations
• Stainless steel casting body for durability in demanding processes
• Spring-return provides fail-safe revert-to-close operation
• Rated to 12.8 bar for high-pressure pneumatic control
• Operable from -10°C to 180°C for elevated temperature media
• Meets SIL 2 and TÜV Plus CE standards for safety-conscious installations
Applications
• Suitable for steam service in process plants requiring NPT fittings
• Ideal for automated valve stacks in chemical dosing systems
• Used with pneumatic actuators in HVAC control loops
• Can be used for medium-pressure water isolation in industrial lines
• Suitable for integration into assembly-line pneumatic control panels
• Ideal for automated valve stacks in chemical dosing systems
• Used with pneumatic actuators in HVAC control loops
• Can be used for medium-pressure water isolation in industrial lines
• Suitable for integration into assembly-line pneumatic control panels
What actuator behaviour occurs on loss of supply air?
The internal spring returns the valve to its normally closed position when pneumatic supply is removed.
What materials contact the process fluid?
The wetted body is a stainless steel casting, providing corrosion-resistant surfaces for the flow path.
Which thread standard must mating pipework follow?
Both inlet and outlet require NPT threaded connections and accept female-threaded counterparts.
What safety or conformity evidence is available for industrial use?
The valve holds SIL 2 level assessment and certifications from TÜV and CE marking supporting regulatory acceptance.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.7 Mpa 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/4 in