Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, NPT, Female 1 in
- RS Stock No.:
- 203-7093
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXA-B-TS7-1"-M2-V14T-8.3-K-46-17-V4
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB15,751.39
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB16,853.99
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 14 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB15,751.39 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 203-7093
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZXA-B-TS7-1"-M2-V14T-8.3-K-46-17-V4
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Inlet Port Size | 1 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Stainless Steel | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | CE mark, CRN | |
| Model Number | 8060544 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Inlet Port Size 1 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Minimum Operating Temperature -10°C | ||
Valve Material Stainless Steel | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals CE mark, CRN | ||
Model Number 8060544 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1 inch Inlet Port size, 10 bar Maximum Operating Pressure - VZXA-B-TS7-1-M2-V14T-8.3-K-46-17-V4, Numeric Part Number: 8060544
This pneumatic-actuated valve controls fluid flow in automated process systems using a spring-return pneumatic actuator and a normally closed seat arrangement. It is designed for threaded 1 in pipe connections and suits applications requiring robust materials and elevated-temperature operation.
Features and Benefits:
• Stainless steel construction resists corrosion and wear
• Rated to 10 bar supports pressurised process lines
• Operates up to 180°C for high-temperature media
• Female NPT inlet and outlet enable threaded connections
• Spring-return design ensures fail-safe closed position
• Angle-seat configuration minimises flow obstruction
• Rated to 10 bar supports pressurised process lines
• Operates up to 180°C for high-temperature media
• Female NPT inlet and outlet enable threaded connections
• Spring-return design ensures fail-safe closed position
• Angle-seat configuration minimises flow obstruction
Applications
• Suitable for steam service in industrial process lines
• Ideal for valve stations on food processing plant pipework
• Used with automated control manifolds in chemical plants
• Can be used for heating systems requiring high-temperature valves
• Suitable for integration into OEM pneumatic assemblies
• Ideal for valve stations on food processing plant pipework
• Used with automated control manifolds in chemical plants
• Can be used for heating systems requiring high-temperature valves
• Suitable for integration into OEM pneumatic assemblies
What port genders and thread standards does it use?
Both inlet and outlet are female threads conforming to the NPT standard for easy threaded installation.
How does the valve respond when Air supply is lost?
Loss of pneumatic supply triggers the return spring to move the valve to its closed position for safety.
What valve geometry reduces pressure drop through the body?
The angle-seat layout provides a straighter flow path compared with globe-style valves, lowering flow resistance.
Which certification marks indicate suitability for industrial installation?
It carries CE marking and regional CRN approval relevant to industrial use.
ลิงก์ที่เกี่ยวข้อง
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 3/4 in
- Festo Angle Seat type Pneumatic Actuated Valve, 0.8 Mpa 1 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 1-1/4 in