Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, NPT, Female 1/8 in

ยอดรวมย่อย (1 ชิ้น)*

THB12,850.27

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB13,749.79

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อกของผู้ผลิต
  • พร้อมส่งจากวันที่ 21 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB12,850.27

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
203-7058
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VZXF-L-M22C-M-B-N1-240-M1-V4V4T-50-10
ผู้ผลิต:
Festo
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Angle Seat

Inlet Port Size

1/8 in

Default Valve Position

NC

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

1 in

Inlet Thread Standard

NPT

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Valve Material

Stainless Steel Casting

Minimum Operating Temperature

-10°C

Outlet Port Gender

Female

Outlet Thread Standard

NPT

Maximum Operating Temperature

+60°C

Standards/Approvals

Conforms to RoHS, ISO8573-1:2010 (7:4:4)

Model Number

1002550

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 10 Bar Maximum Operating Pressure, NC Default Valve Position - VZXF-L-M22C-M-B-N1-240-M1-V4V4T-50-10, Numeric Part Number:1002550


This pneumatic actuated valve is an angle seat valve designed for automated fluid control in industrial systems. It operates with a spring-return mechanism and defaults to the closed state when pneumatic supply is removed, making it suitable for process lines requiring fail-safe shut-off. The valve is constructed from stainless steel casting and uses threaded NPT connections for straightforward integration into existing pipework.

Features and Benefits:


• Spring-return actuation ensures closed default for safety
• Operates up to 10 bar for demanding process pressures
• Functional between -10°C and +60°C for varied environments
• 1/8in inlet and 1in outlet enable differential flow control
• Female NPT threaded inlet and outlet simplify installation
• Angle seat design minimises flow resistance and wear

Applications


• Suitable for steam and hot water control loops
• Ideal for automated chemical dosing systems
• Used with compressed Air distribution manifolds
• Can be used for cooling circuit isolation tasks
• Suitable for food processing utility lines

What return behaviour occurs when pneumatic supply is lost?


The actuator uses a spring-return mechanism that shifts the valve to its normally closed position without air.

Which materials contact process media inside the valve?


The main wetted body is stainless steel casting providing corrosion resistance.

How are the pipe connections configured for integration?


Both inlet and outlet are female NPT threaded connections for threaded fittings.

What standards relate to its Air quality and material restrictions?


It conforms to ISO 8573-1:2010 (7:4:4) for compressed Air quality and meets RoHS restrictions.

What thermal and pressure ranges define its operation?


The valve functions across -10°C to +60°C and is rated for a maximum operating pressure of 10 bar.

ลิงก์ที่เกี่ยวข้อง