Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 6A, 250 V, SPDT, IP40

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
RS Stock No.:
205-6143
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
ZM160C70A01
ผู้ผลิต:
Honeywell
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Honeywell

Actuator Type

Pin Plunger

Product Type

Micro Switch

Terminal Type

Quick Connect

Switch Contact Current

6A

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

150g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V

Microswitch Type

Subminiature

Depth

10.2mm

Length

19.8mm

Mechanical Life

1000000min

Hazardous Area Certification

No

Standards/Approvals

CE, CQC, CQC to GB 15092.1, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH, RoHS, UL

Series

ZM1

Width

6.4mm

COO (Country of Origin):
CN

Honeywell ZM1 Series Micro Switch, IP40, 6A Switch Contact Current - ZM160C70A01


This micro switch is a Compact electromechanical device designed to detect mechanical movement and provide a single-pole changeover output for control and signalling tasks in industrial systems. It is assembled with a pin plunger actuator and rapid-fit terminals to enable straightforward integration into control panels and automation assemblies. The unit is intended for environments where a small footprint and clear switching action are required.

Features and Benefits:


• SP single-pole changeover contact offers straightforward circuit switching
• Quick connect terminals enable fast field wiring and replacement
• 6A contact rating supports moderate current control tasks
• Operational range from -40°C to 125°C ensures wide temperature tolerance
• Rated to IP40 for protection against solid objects in indoor use
• Mechanical endurance of 400 cycles suits intermittent actuation applications

Applications


• Suitable for limit switching in industrial automation equipment
• Ideal for position sensing in electromechanical relays and actuators
• Used for user-interface interlock detection in control panels
• Can be used for safety feedback in small machinery assemblies
• Used with electrical assemblies requiring quick-change switch modules

What actuator form does it use and how does that affect mounting?


It employs a pin plunger actuator which provides a Compact linear Interface and allows flush or panel-adjacent mounting where precise travel is needed.

Which approvals support its suitability for international projects?


It carries approvals from recognised bodies including ENEC, UL and CE as well as regional listings to relevant standards.

How should installers consider environmental protection during use?


With an IP40 rating it is suitable for indoor locations free from dust ingress beyond large particles but requires additional enclosure protection in harsher or wet conditions.

What Terminal type is provided for installers concerned about maintenance time?


The switch uses quick connect terminals to reduce installation and replacement time compared with fixed-screw connections.

ลิงก์ที่เกี่ยวข้อง