Eaton Eaton XV-102 Series Touch Screen HMI -, TFT Display, 320 x 240 pixel
- RS Stock No.:
- 273-6438
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 140021 XV-102-B5-35TQR-10-PLC
- ผู้ผลิต:
- Eaton
- RS Stock No.:
- 273-6438
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 140021 XV-102-B5-35TQR-10-PLC
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton XV-102 | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 320 x 240 pixel | |
| Port Type | RS232, CAN, USB, Ethernet | |
| Onboard Memory | 64MB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL508, cUL | |
| Depth | 136mm | |
| Length | 30mm | |
| Width | 100mm | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | ATEX 94, 9, EG | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Series Eaton XV-102 | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 320 x 240 pixel | ||
Port Type RS232, CAN, USB, Ethernet | ||
Onboard Memory 64MB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL508, cUL | ||
Depth 136mm | ||
Length 30mm | ||
Width 100mm | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification ATEX 94, 9, EG | ||
ไม่สอดคล้อง
- COO (Country of Origin):
- CZ
The Eaton Touch panel has fan less CPU and system cooling and natural convection based passive cooling. This touch panel has 3.5 inch screen diagonal, Insulating enclosure and front plate, Windows CE 5.0 operating system with PLC licence. Available with built in 1 x Ethernet 10 to 100 Mbps, 1 x RS232, 1 x USB device, 1 x CANopen easyNet.
Slot for SD card
RoHS compliance
UL508 and cUL approvals
Portrait format and Ethernet interface
IP20 and IP60 degree protection
ลิงก์ที่เกี่ยวข้อง
- Eaton XV-102 Series Touch Screen HMI - 320 x 240 pixel
- Eaton XV100 3.5 in Series Touch Screen HMI - 320 x 240 pixel
- Eaton XV100 3.5 in Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Eaton XV-102 Series HMI Panel - 320 x 240 pixel
- Eaton Programmable Display Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Eaton XV-102 Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Eaton easyE4 Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Eaton Eaton XV-102 TFT Display, 1024 x 600 pixel