Eaton Eaton XV-102, XV300 Series Touch Screen HMI - 7 in, TFT Display, 1024 x 600 pixel
- RS Stock No.:
- 273-6450
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 179649 XV-303-70-B00-A00-1C
- ผู้ผลิต:
- Eaton
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
- RS Stock No.:
- 273-6450
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 179649 XV-303-70-B00-A00-1C
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Series | Eaton XV-102, XV300 | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 1024 x 600 pixel | |
| Port Type | Ethernet | |
| Onboard Memory | 512MB | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 7in | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Length | 51mm | |
| Depth | 403.7mm | |
| Width | 196mm | |
| Standards/Approvals | cUL 61010-2-201, DNV GL | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16.7 Million | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Series Eaton XV-102, XV300 | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 1024 x 600 pixel | ||
Port Type Ethernet | ||
Onboard Memory 512MB | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 7in | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Length 51mm | ||
Depth 403.7mm | ||
Width 196mm | ||
Standards/Approvals cUL 61010-2-201, DNV GL | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16.7 Million | ||
ไม่สอดคล้อง
- COO (Country of Origin):
- DE
The Eaton Control panel has fan less CPU and system cooling and natural convection based passive cooling. This touch panel has 7 inch widescreen diagonal display, plastic enclosure and glass panel in plastic frame, windows embedded compact 7 Pro operating system, PLC licence inclusive License certificates, 1 x Ethernet 10, 100 Mbps, 1 x RS232, 1 x RS485, 1 x USB host 2.0, 1 x USB device, 1 x CANopen, easyNet built in interfaces.
Slot for SD card
RoHS compliance
RS485 and CAN interface
Target and web visualization
Portrait format and Ethernet interface
IP65 degree protection.
ลิงก์ที่เกี่ยวข้อง
- Eaton XV300 Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Eaton XV300 7 in Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Eaton XV-303 Series Touch Screen HMI - 10.1 in 1024 x 600 pixel
- Eaton XV-303 Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Eaton Programmable Display Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Eaton XV300 10.1 in TFT Display, 1024 x 600 pixel
- Eaton XV-313 Series Touch Screen HMI - 10.1 in 1024 x 600 pixel
- Eaton XV300 10.1 in Series Touch Screen HMI - 10.1 in 1024 x 600 pixel