SICK Plastic, Glass Fibre Optic Sensor, NPN Output, IP66 30V dc
- RS Stock No.:
- 213-1732
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GLL170-N334
- ผู้ผลิต:
- SICK
ยอดรวมย่อย (1 ชิ้น)*
THB5,931.15
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,346.33
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 2 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,931.15 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 213-1732
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GLL170-N334
- ผู้ผลิต:
- SICK
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
| Brand | SICK | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN | |
| Fibre Optic Type | Plastic, Glass | |
| Response Time | 250μs | |
| Light Source | LED | |
| Terminal Type | M8 Male Connector | |
| Switching Frequency | 2kHz | |
| IP Rating | IP66 | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 34.6mm | |
| Depth | 71.9mm | |
| Series | GLL170 | |
| Width | 10.5mm | |
| Standards/Approvals | CE | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SICK | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN | ||
Fibre Optic Type Plastic, Glass | ||
Response Time 250μs | ||
Light Source LED | ||
Terminal Type M8 Male Connector | ||
Switching Frequency 2kHz | ||
IP Rating IP66 | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 34.6mm | ||
Depth 71.9mm | ||
Series GLL170 | ||
Width 10.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Overview
At a glance
Intuitive operating concept
Rapid response time of 50 μs
Switching threshold adjustment via potentiometer, or teach-in via pushbutton or cable
IP 66 enclosure rating for high degree of ruggedness
PNP/NPN switchover (teach-in variant)
4-digit digital display (teach-in variant)
Variable fixing concept
Various connection types available
Your Benefit
User-friendly handling enables fast commissioning
Reliable detection even in rapid processes
Easy to adjust with intuitive potentiometer or teach-in button
Rugged sensor housing enables mounting outside the control cabinet
Sensor parameters can be flexibly adapted to a diverse range of applications (teach-in variant)
Easy monitoring of process parameters (teach-in variant)
Quick and easy mounting on a mounting rail or using the fixing holes on the sensor
Can be combined with fibers from the extensive SICK portfolio to form solutions for numerous applications
The GLL170 fiber-optic sensor is the reliable solution for all detection tasks in combination with the fibers in the LL3 product family. With its simple operating concept, the sensor is ideal for applications in harsh environments as well as when rapid response times are crucial. Different variants are available to suit all requirements: The GLL170 variant with potentiometer enables quick and easy commissioning thanks to its intuitive operation. The GLL170T variant with teach-in function features a display for direct sensor feedback and provides solutions for numerous applications with its range of adjustments. With a switching frequency of up to 10 kHz, this sensor can even handle rapid processes with ease.
Applications
Diverse applications in challenging ambient conditions which require an economical fiber-optic sensor
Environments with limited space
Environments with high temperatures
Handling and assembly technology
Electronics and solar industry
Packaging and logistics industry
ลิงก์ที่เกี่ยวข้อง
- SICK Plastic PNP Output, IP66 30V dc
- SICK Glass NPN Output, IP66 30V dc
- SICK Plastic NPN/PNP Output, IP66 30V dc
- SICK Plastic Fibre Optic Sensor IP66 30V dc
- SICK Plastic NPN Output, IP50 24V dc
- SICK Glass NPN/PNP Output, IP66 30V dc
- SICK Fibre Optic Sensor 190 mm NPN Output, IP66
- SICK Plastic, Glass Fibre Optic Sensor