SICK Plastic, Glass Fibre Optic Sensor, NPN Output, IP50 24V dc

ยอดรวมย่อย (1 ชิ้น)*

THB11,085.20

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB11,861.16

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 18 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB11,085.20

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
213-1840
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
WLL180T-N434
ผู้ผลิต:
SICK
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

SICK

Product Type

Fibre Optic Sensor

Output Type

NPN

Fibre Optic Type

Plastic, Glass

Response Time

16μs

Light Source

LED

Terminal Type

M8 Male Connector

Switching Frequency

31.2kHz

Maximum Supply Voltage

24V dc

IP Rating

IP50

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, UL

Length

34.6mm

Depth

71.9mm

Width

10.5mm

Series

WLL180T

COO (Country of Origin):
CN

Overview


At a glance


Selectable response time up to 16 μs

Sensing range up to 20 m (through-beam system); up to 1,400 mm (proximity system)

Bus-compatible with anti-interference

2 x 4-digit digital display

Adjustable hysteresis

Rotatable display screen

High-resolution signal processing

Programmable time delays

Your Benefit


Reliable, Rapid process detection, even under the most difficult ambient conditions, such as dust, spray or mist

Easy commissioning and product changeover due to external teach-in

Cross-talk is eliminated when utilizing bus configuration option

Quick, easy setup and adjustment due to an intuitive operating menu

Flexible parameter adjustment due to high-resolution signal processing. Hysteresis and time delays can be adapted to suit the application, e.g., when detecting tiny or transparent objects

Easy-to-read display, even under difficult installation conditions

Reliable optical detection in vacuum environments

Protrusion monitoring in the pick-up position of solar cells

Identification of cells

The WLL180T fiber-optic photoelectric sensor family provides the world’s fastest response time - only 16 μs. In addition, it offers superior sensing distances of up to 20 m and its high light intensity delivers a reliable, high-powered solution – even in difficult ambient conditions, like dust, spray, mist, and water jets. Commissioning is simple – either via the external teach-in input or directly on the unit. Two, four-digit displays provide visualization of all programming steps, status displays, Plus target and actual values through an intuitive menu structure. The WLL180T sensors can be operated either as a stand-alone or in a bus configuration, depending on the requirements. In a bus configuration, several sensors are networked via an internal bus, enabling the settings on one WLL180T to be copied to all other devices on the bus. Fiber-optic amplifier cross-talk is prevented by the sensors’ integrated anti-interference logic.

Applications


Detecting printed circuit boards

Measuring the level of the bottle

Measuring the level of the bottle

Log detection and classification

Detection of scantling

Checking presence and fill level in the singulation system

Detecting parts in the gripper and the injection molding tool

Monitoring the gripper position

Checking part presence and end position in the loading plate

Checking presence in the insertion grippers and injection molding toolChecking presence in the magazining station

Safe detection in tight spaces, without interference

Quality and position monitoring on conveyor belts

Presence monitoring of the fed parts in a magazining station

Presence monitoring of small objects in the gripper with fiber-optic sensors

Quick and accurate wafer detection

Detecting leaks in chemical containers

Detection and positioning solutions in wire bond machines

Reliable detection of semiconductor chips presence on trays

Double layer detection of solar wafers in wafer production

ลิงก์ที่เกี่ยวข้อง