SICK Fibre Optic Sensor 190 mm, 800 mm, NPN Output, IP66
- RS Stock No.:
- 285-1655
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GLL170-N333
- ผู้ผลิต:
- SICK
ยอดรวมย่อย (1 ชิ้น)*
THB6,053.38
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,477.12
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 26 พฤศจิกายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB6,053.38 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 285-1655
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GLL170-N333
- ผู้ผลิต:
- SICK
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
| Brand | SICK | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 190 mm, 800 mm | |
| Output Type | NPN | |
| Response Time | 250μs | |
| Light Source | LED | |
| Switching Frequency | 2kHz | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 55°C | |
| Length | 72.5mm | |
| Depth | 10mm | |
| Width | 33.1mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SICK | ||
Product Type Fibre Optic Sensor | ||
Detection Range 190 mm, 800 mm | ||
Output Type NPN | ||
Response Time 250μs | ||
Light Source LED | ||
Switching Frequency 2kHz | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 55°C | ||
Length 72.5mm | ||
Depth 10mm | ||
Width 33.1mm | ||
- COO (Country of Origin):
- CN
Overview
The GLL170 fibber optic sensor is the reliable solution for all detection tasks in combination with the fibbers in the LL3 product family. With its simple operating concept, the sensor is ideal for applications in harsh environments as well as when rapid response times are crucial. Different variants are available to suit all requirements: The GLL170 variant with potentiometer enables quick and easy commissioning thanks to its intuitive operation.
The GLL170T variant with teach-in function features a display for direct sensor feedback and provides solutions for numerous applications with its range of adjustments. With a switching frequency of up to 10 kHz, this sensor can even handle rapid processes with ease.
At a glance
Intuitive operating concept
Rapid response time of 50 μs
Switching threshold adjustment via potentiometer, or teach-in via pushbutton or cable
IP 66 enclosure rating for high degree of ruggedness
PNP/NPN switchover (teach-in variant)
4-digit digital display (teach-in variant)
Variable fixing concept
Various connection types available
Your Benefit
User friendly handling enables fast commissioning
Reliable detection even in rapid processes
Easy to adjust with intuitive potentiometer or teach-in button
Rugged sensor housing enables mounting outside the control cabinet
Sensor parameters can be flexibly adapted to a diverse range of applications (teach-in variant)
Easy monitoring of process parameters (teach-in variant)
Quick and easy mounting on a mounting rail or using the fixing holes on the sensor
Can be combined with fibers from the extensive SICK portfolio to form solutions for numerous applications
Applications
ลิงก์ที่เกี่ยวข้อง
- SICK Fibre Optic Sensor 190 mm PNP Output, IP66
- SICK Glass NPN Output, IP66 30V dc
- SICK Plastic NPN Output, IP66 30V dc
- SICK Fibre Optic Sensor 400 mm PNP/NPN Output, IP66
- SICK Plastic PNP Output, IP66 30V dc
- Omron Plastic Fibre Amplifier 100 mm IP66 24V dc
- SICK Fibre Optic Sensor 110 mm IP66
- SICK Plastic Fibre Optic Sensor IP66 30V dc