RS PRO ABS Terminal Cover, 13.6mm W, 88.5 mm L for Use with ZD1005, ZD1010

ยอดรวมย่อย (1 ชุด)*

THB102.95

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB110.16

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
หมดสต็อกชั่วคราว
  • จะส่งได้หลังจากวันที่ 28 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชุด
ต่อชุด
1 +THB102.95

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
206-9065
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Terminal Cover

Width

13.6mm

Length

88.5mm

Material

ABS

For Use With

ZD1005, ZD1010

Standards/Approvals

No

COO (Country of Origin):
PL

RS PRO DIN Rail Terminal Cover


Introducing the range of RS PRO DIN Rail Terminal Accessories, an ideal solution for increasing the versatility of DIN rails and easy customisation when the application needs change. Designed to be lightweight yet durable, this terminal cover is made from moulded ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment. Each high-quality accessory is quick and easy to install and is a cost-effective way of adding further installation flexibility for DIN rails in a wide range of applications and environments.

Features and Benefits:


  • These lightweight yet durable RS PRO DIN rail accessories are high-quality and cost-effective way of customising existing DIN rails to increase their flexibility and versatility

  • Made from high-quality, self-extinguishing ABS plastic with shock-absorbent and scratch-resistant properties, they are ideal for use in challenging environments

  • The smooth finish allows for easy cleaning and keeping the surface dust and debris free

  • The cover is quick and easy to install, saving time and valuable resource for more important tasks, and comes in a modern light grey colour, ideal for environments where neutral colours are preferred

  • The terminal cover is ideal for covering a five-module slot when it is necessary to use convenient outputs from the board, e.g. USB sockets, RJ or others

  • Compatible with ZD1005 and ZD1010 enclosures

  • Applications:


    DIN rail terminal accessories are add on products that are designed to increase the versatility and flexibility of existing DIN rails. These highly durable accessories are suitable for use with DIN rails in a wide range of applications such as:

  • Power breakers

  • HVAC

  • Network interfaces

  • IoT devices

  • Condition monitors

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง