RS PRO ABS Grey Cover Terminal Cover, 13.6mm W, 52.8 mm L for Use with ZDPLUG 5
- RS Stock No.:
- 206-9082
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชุด)*
THB82.46
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB88.23
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 09 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชุด | ต่อชุด |
|---|---|
| 1 + | THB82.46 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 206-9082
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cover Terminal Cover | |
| Width | 13.6mm | |
| Length | 52.8mm | |
| Finish | Grey | |
| Material | ABS | |
| For Use With | ZDPLUG 5 | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cover Terminal Cover | ||
Width 13.6mm | ||
Length 52.8mm | ||
Finish Grey | ||
Material ABS | ||
For Use With ZDPLUG 5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
RS PRO DIN Rail Terminal Cover
Introducing the range of RS PRO DIN Rail Terminal Accessories, an ideal solution for increasing the versatility of DIN rails and easy customisation when the application needs change. Designed to be lightweight yet durable, this terminal cover is made from moulded ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment. Each high-quality accessory is quick and easy to install and is a cost-effective way of adding further installation flexibility for DIN rails in a wide range of applications and environments.
Features and Benefits:
Applications:
DIN rail terminal accessories are add on products that are designed to increase the versatility and flexibility of existing DIN rails. These highly durable accessories are suitable for use with DIN rails in a wide range of applications such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO ABS Grey Terminal Cover 52.8 mm L for Use with ZD1006, ZD1009
- RS PRO ABS Grey Cover Terminal Cover 71 mm L for Use with ZD1008, ZD1012 Enclosures
- RS PRO ABS Grey Terminal Cover 52.8 mm L for Use with ZD1009, ZD1006
- RS PRO ABS Terminal Cover 52.8 mm L for Use with ZD1006, ZD1009
- RS PRO ABS Grey Terminal Cover 71 mm L for Use with ZD1012J ABS V0, ZD1008J ABS V0
- RS PRO ABS Grey Terminal Cover 71 mm L for Use with ZD1012 Enclosure, ZD1008
- RS PRO ABS Grey Terminal Cover 71 mm L for Use with ZD1008, ZD1012 Enclosure
- RS PRO ABS Cover Terminal Cover 88.5 mm L for Use with ZDPLUG5.08