RS PRO ABS Terminal Cover, 13.6mm W, 88.5 mm L for Use with ZD1005, ZD1010
- RS Stock No.:
- 206-9064
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชุด)*
THB106.65
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB114.12
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 8 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชุด | ต่อชุด |
|---|---|
| 1 + | THB106.65 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 206-9064
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Terminal Cover | |
| Width | 13.6mm | |
| Length | 88.5mm | |
| Material | ABS | |
| For Use With | ZD1005, ZD1010 | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Terminal Cover | ||
Width 13.6mm | ||
Length 88.5mm | ||
Material ABS | ||
For Use With ZD1005, ZD1010 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
RS PRO DIN Rail Terminal Cover
Introducing the range of RS PRO DIN Rail Terminal Accessories, an ideal solution for increasing the versatility of DIN rails and easy customisation when the application needs change. Designed to be lightweight yet durable, this terminal cover is made from moulded ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment. Each high-quality accessory is quick and easy to install and is a cost-effective way of adding further installation flexibility for DIN rails in a wide range of applications and environments.
Features and Benefits:
Applications:
DIN rail terminal accessories are add on products that are designed to increase the versatility and flexibility of existing DIN rails. These highly durable accessories are suitable for use with DIN rails in a wide range of applications such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO ABS Terminal Cover 88.5 mm L for Use with ZD1005, ZD1010
- RS PRO ABS Cover Terminal Cover 88.5 mm L for Use with ZDPLUG5.08
- RS PRO ABS Terminal Cover 52.8 mm L for Use with ZD1006, ZD1009
- RS PRO ABS Grey Terminal Cover 52.8 mm L for Use with ZD1009, ZD1006
- RS PRO ABS Grey Terminal Cover 52.8 mm L for Use with ZD1006, ZD1009
- RS PRO ABS Grey Terminal Cover 71 mm L for Use with ZD1012J ABS V0, ZD1008J ABS V0
- RS PRO ABS Grey Cover Terminal Cover 71 mm L for Use with ZD1008, ZD1012 Enclosures
- RS PRO ABS Grey Cover Terminal Cover 52.8 mm L for Use with ZDPLUG 5