Fluke Magnet Probe for Use with 1736 Power Logger, 1738 Power Logger

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
ผู้ให้การสนับสนุน
Fluke DMM EOY 2026
RS Stock No.:
901-0037
Distrelec หมายเลขบทความ:
300-28-758
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
MP1-MAGNET PROBE 1
ผู้ผลิต:
Fluke
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Fluke

Product Type

Magnet Probe

Accessory Type

Magnet Probe

For Use With

1736 Power Logger, 1738 Power Logger

Hazardous Area Certification

No

Standards/Approvals

No

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
CN

Fluke Magnet Probe, Compatible Devices 1736 Power Logger & 1738 Power Logger - MP1-MAGNET PROBE 1


This magnet probe is a set of magnetic tips designed to attach to voltage test leads with 4mm banana connectors and to serve as a magnetic pickup for power logging equipment. It is supplied as an accessory intended for use alongside Fluke power loggers, providing a means to capture magnetic signals from conductors for energy and power monitoring tasks.

Features & Benefits


• Magnetic tips attach to 4mm banana connectors for secure connection
• Set of four tips allows simultaneous multi-point measurements
• Magnetic pickup design enables non-contact coupling to conductors
• Compatible with industry power loggers for streamlined data capture
• Lightweight accessory for Rapid deployment during site surveys

**Applications**


• Suitable for pairing with 1736 power logger for energy logging tasks
• Suitable for pairing with 1738 power logger for load monitoring
• Used for magnetic current pickup during electrical commissioning
• Ideal for temporary power monitoring and field diagnostics

How many magnetic tips are provided in the accessory kit?


The accessory is supplied as a set of four magnetic tips to permit multiple measurement points or spares for extended surveys.

What connector Interface is required to use these tips?


They are designed to fit voltage test leads terminated with 4mm banana connectors, allowing direct connection to standard test leads.

Can the tips be used to capture current indirectly without contact?


Yes, the magnetic pickup tips couple magnetically to conductors, enabling non-contact measurement of magnetic fields associated with current flow.

Are these tips intended for hazardous-area logging equipment?


The accessory does not include hazardous-area certification and should be used only in appropriate, non-certified environments.

ลิงก์ที่เกี่ยวข้อง