Fluke Analogue Adapter for Use with 1736 Power Logger, 1738 Power Logger

ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
ผู้ให้การสนับสนุน
Fluke DMM EOY 2026
RS Stock No.:
901-0040
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
FLUKE-173X ADPT
ผู้ผลิต:
Fluke
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Fluke

Accessory Type

Analogue Adapter

Product Type

Analogue Adapter

For Use With

1736 Power Logger, 1738 Power Logger

Hazardous Area Certification

No

Standards/Approvals

No

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
RO

Fluke Analogue Adapter, For Use With 1736 Power Logger - FLUKE-173X ADPT


This analogue adapter provides an interface for connecting analogue signals to Fluke power logging instruments. It is designed to work with compatible Fluke power loggers, enabling the capture of analogue inputs within routine energy and power measurement tasks. The accessory is intended for general industrial and field use where integration with Fluke logging equipment is required.

Features and Benefits:


• Compatible with 1736 and 1738 units for straightforward integration
• Enables analogue input connections for expanded measurement capability
• Accessory form factor for convenient attachment during fieldwork
• No hazardous area certification reduces specification complexity for non-hazardous environments

Applications


• Used with 1736 power logger during site energy surveys
• Suitable for 1738 power logger analogue input expansion tasks
• Ideal for integrating third-party sensors into Fluke loggers
• Can be used for temporary analogue monitoring on distribution panels

Which Fluke loggers will this accessory work with?


It is designed for direct use with the 1736 and 1738 power logging instruments.

Is this accessory certified for use in explosive atmospheres?


No, it does not carry hazardous area certification and should not be used where such certification is required.

Does this adaptor serve as a replacement for existing analogue input modules?


It functions as an analogue input accessory compatible with the specified power loggers and may be used where an analogue input adaptor is needed.

Can it be used with energy logging workflows?


Yes, it supports analogue input capture for energy logging when connected to compatible Fluke devices.

Note

CRITICAL SAFETY ALERT - PLEASE READ! Fluke has determined that certain improper use of the test lead set, 3PHVL-1730 or 3PHVL-1735-5M 'Voltage Test Lead, 3-phase + N', included with the 173x Series, 174x Series Power Quality Loggers and 3540FC Power Monitor, may potentially expose users to hazardous conditions, posing the risk of serious personal injury or death.

ลิงก์ที่เกี่ยวข้อง