Schneider Electric LC1G Contactor, 48V Coil, 3-Pole, 1.05 kA 48V, 300V
- RS Stock No.:
- 254-6369
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LC1G630EHEN
- ผู้ผลิต:
- Schneider Electric
ยอดรวมย่อย (1 ชิ้น)*
THB163,601.64
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB175,053.75
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 14 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB163,601.64 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 254-6369
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LC1G630EHEN
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 300V | |
| Contact Current | 1.05kA | |
| Series | LC1G | |
| Mount Type | Plate | |
| Function | Power Switching | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Motor Control, Power Switching | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 1.1kA | |
| Maximum Operating Temperature | 60°C | |
| Width | 211mm | |
| Length | 266mm | |
| Standards/Approvals | CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | |
| Depth | 266mm | |
| Pole and Throw Configuration | 3P | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 300V | ||
Contact Current 1.05kA | ||
Series LC1G | ||
Mount Type Plate | ||
Function Power Switching | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Motor Control, Power Switching | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 1.1kA | ||
Maximum Operating Temperature 60°C | ||
Width 211mm | ||
Length 266mm | ||
Standards/Approvals CSA C22.2 Nr. 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | ||
Depth 266mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G630EHEN
TeSys Giga high power contactor, 3 poles (3 NO) for category AC-3 applications up to 630A 400kW@440V. It provides a 48-130V AC/DC wide band low consumption electronic coil and embedded highly reliability 1NO+1NC auxiliary contact block (17V 1mA). Designed for demanding applications with maximum operating rates up to 600 cycles per hour and environments until 60°C. It procures high reliability and durability with 5 Mcycles mechanical durability. Local Contact Wear Diagnosis (CWD) as standard function, continuous monitoring with healthy and alarm indicators. It is possibility to replace switching module (main contacts), enhancement contactor life. Contactor can be fixed in all quadrants, maintenance without removing cables/busbars, and OLR could be directly mounted below contactor. To be used with power connection by bolted connection and control connections by spring terminals, accessible from front for easy and quick replacement. It provides IP2x protection in Front face with shrouds conforming to IEC 60529 and VDE 0106. It can cover -25°C to 60°C operation ambient air temperature and directly mounted on plate, No derating up to 3000m altitude. The dimension is 324mm x 210mm x 248mm (H x W x D), compact size enables panel space savings. Multi standards certified(CE,CB,CCC,cULus,EAC,KC,RCM,Marine) and Green Premium compliant (RoHs/Reach). Unique QR code provides quick access to complete product data.
The Schneider Electrics TeSys Giga high power contactor provides a wide band low consumption electronic coil and embedded highly reliability auxiliary contact block. It procures high reliability and durability with 5 Mcycles mechanical durability. Local Contact Wear Diagnosis (CWD) as standard function, continuous monitoring with healthy and alarm indicators. It is possibility to replace switching module (main contacts), enhancement contactor life. Contactor can be fixed in all quadrants, maintenance without removing cables/bus bars, and OLR could be directly mounted below contactor.
Designed to meet needs of demanding applications built-in with advanced features and functionalities
Less number of references, simple to select, choose means less inventory
Cable memory kit, saves downtime and improves productivity by performing quick maintenance
Overload relay built in ground fault protection, phase imbalance/failure protection and protection of single phase loads
Coil designed for less energy consumption and wider voltage band-width
Environmental performance of the product
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric LC1G Contactor 48 V Coil 1.05 kA 48V 1kV
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 1.05 kA 1 NO/1 NC, 1kV
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 1.05 kA 1 NO/1 NC, 1kV
- Schneider Electric LC1G Contactor 500 V ac Coil 1.05 kA 200V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G Contactor 250 V ac Coil 1.05 kA 100V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G Contactor 4-Pole 48 V ac/dc, 1kV
- Schneider Electric LC1G Contactor 48 V Coil 800 A 1 NO/1 NC, 300V
- Schneider Electric LC1G Contactor 48 V Coil 385 A 48V 1kV