Schneider Electric LC1G Contactor, 48V Coil, 4-Pole, 250 A 24V ac/dc, 48 V ac/dc, 1kV

ยอดรวมย่อย (1 ชิ้น)*

THB45,276.00

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB48,445.32

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 8 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB45,276.00

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
254-6368
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
LC1G1154BEEA
ผู้ผลิต:
Schneider Electric
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

4

Contact Voltage

1kV

Contact Current

250A

Series

LC1G

Function

Power Switching

Mount Type

Plate

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Ring

Control Circuit Voltage Uc

24V ac/dc, 48V ac/dc

Contactor Application

Power Switching

Operational Current Ie

250A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 JIS C8201-4-1 JIS C8201-5-1

Width

143mm

Depth

193mm

Length

193mm

Pole and Throw Configuration

4 NO

COO (Country of Origin):
CN

Schneider Electric LC1G1154BEEA


TeSys Giga high power contactor, 4 poles (4 NO) for category AC-1 applications up to 250A @440V. It provides a 24-48V AC/DC wide band low consumption electronic coil, PLC output control and embedded highly reliability 1NO+1NC auxiliary contact block (17V 1mA). Designed for demanding applications with maximum operating rates up to 600 cycles per hour and environments until 60°C. It procures high reliability and durability with 5 Mcycles mechanical durability. Local and Remote Contact Wear Diagnosis (CWD) as standard function, continuous monitoring with healthy and alarm indicators. It is possibility to replace switching module (main contacts), enhancement contactor life. Contactor can be fixed in all quadrants, maintenance without removing cables/busbars, and OLR could be directly mounted below contactor. To be used with power connection by bolted connection with cable memory kit and control connections by spring terminals, accessible from front for easy and quick replacement. It provides IP2x protection in Front face with shrouds conforming to IEC 60529 and VDE 0106. It can cover -25°C to 60°C operation ambient air temperature and directly mounted on plate, No derating up to 3000m altitude. The dimension is 255mm x 143mm x 175mm (H x W x D), compact size enables panel space savings. Multi standards certified(CE,CB,CCC,cULus,EAC,KC,RCM,Marine) and Green Premium compliant (RoHs/Reach). Unique QR code provides quick access to complete product data.

The Schneider Electrics TeSys Giga high power contactor provides a wide band low consumption electronic coil and embedded highly reliability auxiliary contact block. It procures high reliability and durability with 5 Mcycles mechanical durability. Local Contact Wear Diagnosis (CWD) as standard function, continuous monitoring with healthy and alarm indicators. It is possibility to replace switching module (main contacts), enhancement contactor life. Contactor can be fixed in all quadrants, maintenance without removing cables/bus bars, and OLR could be directly mounted below contactor.

Designed to meet needs of demanding applications built-in with advanced features and functionalities

Less number of references, simple to select, choose means less inventory

Cable memory kit, saves downtime and improves productivity by performing quick maintenance

Overload relay built in ground fault protection, phase imbalance/failure protection and protection of single phase loads

Coil designed for less energy consumption and wider voltage band-width

Environmental performance of the product

ลิงก์ที่เกี่ยวข้อง