TE Connectivity CJH2000J1K0J, 1 kΩ 2 kW Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 264-6649
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJH2000J1K0J
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 264-6649
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJH2000J1K0J
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1kΩ | |
| Power Rating | 2kW | |
| Series | CJH | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Temperature Coefficient | ±200 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Overall Length | 400mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 103mm | |
| Overall Height | 52mm | |
| Standards/Approvals | UL | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 1kΩ | ||
Power Rating 2kW | ||
Series CJH | ||
Package/Case Aluminium | ||
Packaging Box | ||
Temperature Coefficient ±200 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Overall Length 400mm | ||
Maximum Operating Temperature 250°C | ||
Overall Width 103mm | ||
Overall Height 52mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Vibration resistant
Good durability and mineral filled construction
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity CJH2000J680RJ, 680 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH2000J100RJ, 100 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH2000J470RJ, 470 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH2000J68RJ, 68 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH2000J220RJ, 220 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2000B1K0J, 1 kΩ 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2000B10RJ, 10 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE2000B4R7J, 4.7 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %