TE Connectivity CJH1500J15RJ, 15 Ω 1.5 kW Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 264-6632
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJH1500J15RJ
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 264-6632
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJH1500J15RJ
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 15Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 1.5kW | |
| Series | CJH | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Temperature Coefficient | ±200 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 495mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 38mm | |
| Overall Width | 67mm | |
| Standards/Approvals | UL | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 1.5kW | ||
Series CJH | ||
Package/Case Aluminium | ||
Packaging Box | ||
Temperature Coefficient ±200 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -25°C | ||
Overall Length 495mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 38mm | ||
Overall Width 67mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Vibration resistant
Good durability and mineral filled construction
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity, 15 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH3000J15RJ, 15 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 15 Ω 1.7 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1230J15RJ, 15 Ω 1.23 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J15RJ, 15 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1 kΩ 1 kW Wirewound Chassis Mount Resistor ±5 %