TE Connectivity CJP400J1K5J, 1.5 kΩ 400 W Wirewound Power Resistor 5 %
- RS Stock No.:
- 261-2402
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJP400J1K5J
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 261-2402
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJP400J1K5J
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 1.5kΩ | |
| Product Type | Power Resistor | |
| Power Rating | 400W | |
| Series | CJP | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 265mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 30mm | |
| Standards/Approvals | UL | |
| Overall Width | 60mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5kΩ | ||
Product Type Power Resistor | ||
Power Rating 400W | ||
Series CJP | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -55°C | ||
Overall Length 265mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 30mm | ||
Standards/Approvals UL | ||
Overall Width 60mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 840 g
Vibration resistant
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity CJP400J1K0J, 1 kΩ 400 W Wirewound Power Resistor 5 %
- TE Connectivity CJP400J10RJ, 10 Ω 400 W Wirewound Power Resistor 5 %
- TE Connectivity CJP400J680RJ, 680 Ω 400 W Wirewound Power Resistor 5 %
- TE Connectivity CJP400J15RJ, 15 Ω 400 W Wirewound Power Resistor 5 %
- TE Connectivity CJP400J220RJ, 220 Ω 400 W Wirewound Power Resistor 5 %
- TE Connectivity CJP400J1R5J, 1.5 Ω 400 W Wirewound Power Resistor 5 %
- TE Connectivity CJP400J2R2J, 2.2 Ω 400 W Wirewound Power Resistor 5 %
- TE Connectivity CJP400J68RJ, 68 Ω 400 W Wirewound Power Resistor 5 %