TE Connectivity CJP200J4R7J, 4.7 Ω 200 W Wirewound Power Resistor 5 %
- RS Stock No.:
- 261-2367
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJP200J4R7J
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 261-2367
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJP200J4R7J
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Power Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 200W | |
| Series | CJP | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 165mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 30mm | |
| Standards/Approvals | UL | |
| Overall Width | 60mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Resistor | ||
Resistance 4.7Ω | ||
Power Rating 200W | ||
Series CJP | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -55°C | ||
Overall Length 165mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 30mm | ||
Standards/Approvals UL | ||
Overall Width 60mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 510 g
Vibration resistant
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity CJP200J3R3J, 3.3 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J6R8J, 6.8 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J10RJ, 10 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J330RJ, 330 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J33RJ, 33 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J22RJ, 22 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J220RJ, 220 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J1R5J, 1.5 Ω 200 W Wirewound Power Resistor 5 %