TE Connectivity CJP200J15RJ, 15 Ω 200 W Wirewound Power Resistor 5 %
- RS Stock No.:
- 261-2355
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJP200J15RJ
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 261-2355
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJP200J15RJ
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 15Ω | |
| Product Type | Power Resistor | |
| Power Rating | 200W | |
| Series | CJP | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 165mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 30mm | |
| Overall Width | 60mm | |
| Standards/Approvals | UL | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15Ω | ||
Product Type Power Resistor | ||
Power Rating 200W | ||
Series CJP | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -55°C | ||
Overall Length 165mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 30mm | ||
Overall Width 60mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 510 g
Vibration resistant
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity CJP200J100RJ, 100 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J10RJ, 10 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J1R0J, 1 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J680RJ, 680 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J470RJ, 470 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J1R5J, 1.5 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J3R3J, 3.3 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J47RJ, 47 Ω 200 W Wirewound Power Resistor 5 %