TE Connectivity CJP120J68RJ, 68 Ω 120 W Wirewound Power Resistor 5 %
- RS Stock No.:
- 261-2334
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJP120J68RJ
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 261-2334
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJP120J68RJ
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 68Ω | |
| Product Type | Power Resistor | |
| Power Rating | 120W | |
| Series | CJP | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Temperature Coefficient | ±200 ppm/°C | |
| Tolerance | 5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 190mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS, REACH | |
| Overall Width | 40mm | |
| Overall Height | 20mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Product Type Power Resistor | ||
Power Rating 120W | ||
Series CJP | ||
Package/Case Aluminium | ||
Packaging Box | ||
Temperature Coefficient ±200 ppm/°C | ||
Tolerance 5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -55°C | ||
Overall Length 190mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS, REACH | ||
Overall Width 40mm | ||
Overall Height 20mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 260 g
Vibration resistant
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity CJP120J100RJ, 100 Ω 120 W Wirewound Power Resistor 5 %
- TE Connectivity CJP120J22RJ, 22 Ω 120 W Wirewound Power Resistor 5 %
- TE Connectivity CJP120J10RJ, 10 Ω 120 W Wirewound Power Resistor 5 %
- TE Connectivity CJP120J15RJ, 15 Ω 120 W Wirewound Power Resistor 5 %
- TE Connectivity CJP120J1K0J, 1 kΩ 120 W Wirewound Power Resistor 5 %
- TE Connectivity CJP120J470RJ, 470 Ω 120 W Wirewound Power Resistor 5 %
- TE Connectivity CJP120J6R8J, 6.8 Ω 120 W Wirewound Power Resistor 5 %
- TE Connectivity CJP120J33RJ, 33 Ω 120 W Wirewound Power Resistor 5 %