TE Connectivity CJP1000J1K5J, 1.5 kΩ 1 kW Wirewound Power Resistor 5 %
- RS Stock No.:
- 261-2285
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJP1000J1K5J
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 261-2285
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CJP1000J1K5J
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 1.5kΩ | |
| Product Type | Power Resistor | |
| Power Rating | 1kW | |
| Series | CJP | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 400mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 60mm | |
| Overall Height | 30mm | |
| Standards/Approvals | RoHS, REACH | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5kΩ | ||
Product Type Power Resistor | ||
Power Rating 1kW | ||
Series CJP | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -55°C | ||
Overall Length 400mm | ||
Maximum Operating Temperature 250°C | ||
Overall Width 60mm | ||
Overall Height 30mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 1340 g
Vibration resistant
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity CJP1000J10RJ, 10 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J100RJ, 100 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J680RJ, 680 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J33RJ, 33 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J330RJ, 330 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J3R3J, 3.3 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J470RJ, 470 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J47RJ, 47 Ω 1 kW Wirewound Power Resistor 5 %