Vishay, 15 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 168-0138
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RCH50S15R00JS06
- ผู้ผลิต:
- Vishay
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 168-0138
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RCH50S15R00JS06
- ผู้ผลิต:
- Vishay
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
| Brand | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 15Ω | |
| Power Rating | 50W | |
| Series | RCH50 | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Solder Tab | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 47.8mm | |
| Maximum Operating Temperature | 125°C | |
| Overall Height | 29.5mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 15.5mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 15Ω | ||
Power Rating 50W | ||
Series RCH50 | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Solder Tab | ||
Minimum Operating Temperature -55°C | ||
Overall Length 47.8mm | ||
Maximum Operating Temperature 125°C | ||
Overall Height 29.5mm | ||
Standards/Approvals RoHS | ||
Overall Width 15.5mm | ||
- COO (Country of Origin):
- CZ
50 Watt RCH50 Series
These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.
ลิงก์ที่เกี่ยวข้อง
- Vishay, 15 kΩ 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 15 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH50S15R00JS06, 15 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 15 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1.5 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 4.7 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 68 Ω 25 W Thick Film Chassis Mount Resistor ±5 %