RS PRO Cable Knife VDE/1000V Approved, 220mm Overall, 44 mm Blade Stainless Steel
- RS Stock No.:
- 192-3674
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB1,289.29
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,379.54
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 81 ชิ้นจะส่งได้หลังจากวันที่ 09 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,289.29 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 192-3674
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| VDE/1000V Approved | Yes | |
| Product Type | Cable Knife | |
| Blade Length | 44mm | |
| Overall Length | 220mm | |
| Handle Type | Insulated | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | EN 60900:2012 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
VDE/1000V Approved Yes | ||
Product Type Cable Knife | ||
Blade Length 44mm | ||
Overall Length 220mm | ||
Handle Type Insulated | ||
Blade Material Stainless Steel | ||
Standards/Approvals EN 60900:2012 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- TR
RS PRO 1000V Insulated Cable Knife
Introducing the RS PRO 1000V insulated Cable Knife. This high-quality insulated cable stripping knife has been designed with a comfortable and ergonomic blade handle, offering a moulded and secure grip with thumb guard to prevent any accidental slipping causing injury to the user. The sharp, straight blade allows for accurate and efficient cable stripping, preventing any damage to the fragile internal wires of the cable. Capable of delivering a clean and precise finish, this hand tool is an ideal piece of equipment for professional and DIY users alike.
Features and Benefits:
• The RS PRO 1000V approved cable knife, ideal for use on or around energised systems
• Strong and durable stainless-steel blade for long lasting blade life and can easily and efficiently cut the cable sheath without the risk of damaging the cable
• Insulated moulded handle for optimum user ergonomics and comfort
• A blade guard is incorporated into the design of the handle to avoid slipping and causing injury to the user
• The handle features a lanyard hole for use when working at height
• The cable knife is supplied with a blade cover for safe storage when not in use, reducing the risk of injury and damage to the blade
Applications:
Cable knives are a type of cable cutter and an essential hand tool for those working with cables or electrics. They are also designed to protect the user against accidental contact or short circuiting when working on or near live wires, cabling and electrical systems. A cable knife is suitable for use on most round cables with standard cable insulation and have been designed to ensure that it avoids, or at least reduces the risk of damage to the internal wiring of the cables being stripped. With its versatility across a wide range of electrical and cabling applications, a cable knife is an excellent piece of equipment for both electrical and industrial applications.
Why RS PRO?
Insulated 1000V cable knife for use on or around energised systems
Two colour moulded insulated handle for quick insulation safety check
Stainless Steel blade to cut cable sheath without damaging the cable
Blade guard on handle to avoid slippage injuries
Lanyard hole for working at height
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
• Conforms to EN 60900:2012
Warning:
You must be over the age of 18 to purchase this product
ลิงก์ที่เกี่ยวข้อง
- RS PRO Cable Knife VDE/1000V Approved 44 mm Blade Stainless Steel
- NWS Cable Knife VDE/1000V Approved 50 mm Blade Stainless Steel
- NWS Cable Knife VDE/1000V Approved 50 mm Blade Stainless Steel
- Bosch Cable Knife VDE/1000V Approved 51.5 mm Blade Stainless Steel
- Bosch Cable Knife VDE/1000V Approved 51.6 mm Blade Stainless Steel
- Bahco Cable Knife VDE/1000V Approved 50 mm Blade
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 220mm Overall
- Bahco Cable Knife VDE/1000V Approved 55.5 mm Blade