GEORGIN Intrinsic Security Power Supply, ATEX

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้
RS Stock No.:
230-9438
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
BXNE0100E2
ผู้ผลิต:
GEORGIN
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

GEORGIN

Number of Channels

1

Product Type

Intrinsic Security Power Supply

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

ATEX

Terminal Type

Plug-In Cage Clamp

Supply Voltage

24V dc

Maximum Safety Voltage

23.5V

Minimum Operating Temperature

-20°C

Maximum Safety Current

270mA

Maximum Operating Temperature

60°C

Standards/Approvals

EMC EN/IEC 61326 & EN/IEC 61000-6-2 Low Voltage Directive EN/IEC 61010-1 Intrinsic Safety EN/IEC 60079-11, EN/IEC 60079-0

Series

BXNE

COO (Country of Origin):
FR
The galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream.

In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.

Intrinsic safe power supply

IS output: non linear

LH/ U0=23.5V / I0=160mA / P0=1300mW

Without remote, 1 output

Option: without, clamp terminals

Power supply: 24/48 Vdc

DIN rail mounting housing

ATEX / IECEx informations:

EC type examination certificate LCIE 02 ATEX 6104X

IECEx LCI09.0013X certificate

[Ex ia] IIC (-20 °C < Ta < 60 °C)

Group II (surface) - category (1) G/D

Installation in safe zone

Barrier for equipment installed in zone 0,1,2 et 20,21,22

See leaflet for a safe use

ลิงก์ที่เกี่ยวข้อง