onsemi 1, 4.7 V Zener Diode, Single 300 mW Surface 3-Pin SOT-23
- RS Stock No.:
- 186-8803
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BZX84B4V7LT1G
- ผู้ผลิต:
- onsemi
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 186-8803
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BZX84B4V7LT1G
- ผู้ผลิต:
- onsemi
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
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 4.7V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 3μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | BZX84B | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 0.2mV/K | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 4.7V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 3μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series BZX84B | ||
Height 1.11mm | ||
Length 3.04mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 0.2mV/K | ||
This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
250 mW Rating on FR-4 or FR-5 Board
Zener Breakdown Voltage Range - 2.4 V to 75 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
ESD Rating of Class 3 (>16 KV) per Human Body Model
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
POLARITY: Cathode indicated by polarity band
Tight tolerance series available (see page 4)
Pb-Free Packages are Available
PPAP Capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
ลิงก์ที่เกี่ยวข้อง
- onsemi 1 Single 300 mW Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Vishay 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW Surface 3-Pin SOT-23