Nexperia, 4.7V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 146-0524
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BZX84J-C4V7,115
- ผู้ผลิต / Manufacturer:
- Nexperia
7790 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (On a Reel of 3000)
THB1.899
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2.032
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย | ต่อม้วน* |
---|---|---|
3000 - 3000 | THB1.899 | THB5,697.00 |
6000 - 9000 | THB1.842 | THB5,526.00 |
12000 + | THB1.787 | THB5,361.00 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 146-0524
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BZX84J-C4V7,115
- ผู้ผลิต / Manufacturer:
- Nexperia
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Zener Diodes 550mW, BZX84J Series, Nexperia
The BZX84J series of Zener diodes, from NXP, are general purpose devices. These single Zener diodes are in a SOD323F (SC-90) package. This plastic package is very small and flat lead surface mount (SMD). The BZX84J series are ideal for general regulation functions.
- Non-repetitive peak reverse power dissipation: 40mW
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 4.7V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 550 mW |
Package Type | SOD-323F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 1.8 x 1.35 x 0.8mm |
Minimum Operating Temperature | -55 °C |
Typical Voltage Temperature Coefficient | -3.5 → 0.2mV/K |
Maximum Operating Temperature | +150 °C |