RS PRO Male Sensor Connector Free End Wire to Board Cable, 2 m

ยอดรวมย่อย (1 ชิ้น)*

THB160.18

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB171.39

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 57 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB160.18

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
205-5983
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Connector Type A

Sensor Connector

Product Type

Wire to Board Cable

Connector Type B

Free End

Number of Rows A

1

Connector Gender A

Male

Jacket Colour

Multicolour

Jacket Material

PVC

Cable Length

2m

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO Flow Sensor Cable Assembly, 200 mm


Introducing the range of RS PRO Cables, ideal for use with Flow Sensors. This cable has been designed with a 3-position plug connector and a free end connection on the other side, allowing complete flexibility for connection. The 200 mm PVC cable is ultra-durable, protecting the internal wires, and easy to install with low power consumption, making it suitable for use in a wide range of environments and applications.

Features and Benefits:


  • This high-performance RS PRO cable comes with a 3-position plug connector to a free end connection, allowing complete flexibility for connection

  • The 200 mm PVC cable is ultra-durable, making it ideal for use in difficult environments with extreme temperatures, UV exposure or where contact with chemicals or oils could occur

  • It has low power consumption and is quick and easy to install, making it user-friendly and saving on valuable installation time

  • This type of industrial cable is most suited to sensing and instrumentation applications, for example, for use with air velocity sensors

  • Applications:


    Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:

  • Aerospace and aviation

  • Construction machinery and industrial engineering

  • Industrial automation and manufacturing

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง