RS PRO Male Sensor Connector Free End Wire to Board Cable, 2 m
- RS Stock No.:
- 205-5981
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB184.21
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB197.10
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 11 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB184.21 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 205-5981
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Sensor Connector | |
| Connector Type B | Free End | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Jacket Colour | Multicolour | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire to Board Cable | ||
Connector Type A Sensor Connector | ||
Connector Type B Free End | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Jacket Colour Multicolour | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO MEMS Flow Sensor Cable Assembly, 200 mm
Introducing the range of RS PRO Cables, ideal for use with MEMS Flow Sensors. This cable has been designed with a 3-position plug connector and a free end connection on the other side, allowing complete flexibility for connection. The 200 mm PVC cable is ultra-durable, protecting the internal wires, and easy to install with low power consumption, making it suitable for use in a wide range of environments and applications.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Male Sensor Connector Free End Wire to Board Cable, 2 m
- RS PRO Male Sensor Connector Free End Wire to Board Cable, 5 m
- RS PRO Male Sensor Connector to 3 Way Free End Wire to Board Cable, 2 m
- RS PRO Male Sensor Connector to 4 Way Free End Wire to Board Cable, 1 m
- RS PRO Male Sensor Connector to 4 Way Free End Wire to Board Cable, 3 m
- Molex 2 Way Male Micro-Fit 3.0 Free End Wire to Board Cable, 150 mm
- RS PRO Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Male 12 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m