Molex 6 Way Female Picolock to 6 Way Female Picolock Wire to Board Cable, 150 mm
- RS Stock No.:
- 161-7518
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 15132-0602
- ผู้ผลิต:
- Molex
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 161-7518
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 15132-0602
- ผู้ผลิต:
- Molex
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
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Picolock | |
| Connector Type B | Picolock | |
| Series | 15132 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | TPE | |
| Voltage | 150V | |
| Standards/Approvals | RoHS, REACH | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Picolock | ||
Connector Type B Picolock | ||
Series 15132 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material TPE | ||
Voltage 150V | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IN
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 150.00mm Length, 6 Circuits, Black
ลิงก์ที่เกี่ยวข้อง
- Molex 6 Way Female Picolock to 6 Way Female Picolock Wire to Board Cable, 150 mm
- Molex 12 Way Female Picolock to 12 Way Female Picolock Wire to Board Cable, 150 mm
- Molex 6 Way Female Picolock to 6 Way Female Picolock Wire to Board Cable, 100 mm
- Molex 6 Way Female Picolock to 6 Way Female Picolock Wire to Board Cable, 450 mm
- Molex 6 Way Female Picolock to 6 Way Female Picolock Wire to Board Cable, 300 mm
- Molex 6 Way Female Picolock to 6 Way Female Picolock Wire to Board Cable, 600 mm
- Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 150 mm