- RS Stock No.:
- 125-0741
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 15134-0602
- ผู้ผลิต / Manufacturer:
- Molex
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 14/11/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
คือ THB182.65
คุณจ่าย
THB166.50
(exc. VAT)
THB178.16
(inc. VAT)
Units | Per unit |
1 + | THB166.50 |
- RS Stock No.:
- 125-0741
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 15134-0602
- ผู้ผลิต / Manufacturer:
- Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Applications
These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.
Molex Wire-to-Board Cable Assembly, 150mm Length, 6 Way - PicoBlade Series - 15134-0602
Choose this robust wire-to-board cable assembly from Molex for reliable signal transmission on your PCBs. You can easily send and receive power and data on six circuits, effectively cutting down on the need for extra cabling. The unit's connectors are made of phosphor bronze material that's highly conductive, so you enjoy a stable and reliable connection. A short cable length of 150mm eliminates clutter and is ideal for use in small spaces. Thanks to its 125V voltage rating, this is a suitable choice for use in low-voltage applications.
Wide operating temperature range of -40°C to +85°C for use in challenging conditions
Polyester connector housing for impact resistance and insulation from electric shocks
Light weight of 1.7g so it's easy to handle and won't put strain on your equipment
Friction locks on connector housings for a firm, vibration-proof mating link to the PCB header
Polyester connector housing for impact resistance and insulation from electric shocks
Light weight of 1.7g so it's easy to handle and won't put strain on your equipment
Friction locks on connector housings for a firm, vibration-proof mating link to the PCB header
Applications
Personal computers
Automotive industries
Telecommunication stations
Automotive industries
Telecommunication stations
Is this cable assembly flame-resistant?
This cable assembly's housing is made of self-extinguishing materials, so it'll stop burning within a short time in the event of a fire. This makes it safe to use in volatile areas.
1.25mm Wire to Board - Molex PicoBlade™
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | PicoBlade |
Connector 1 | PicoBlade |
Connector 2 | PicoBlade |
Series Number | 15134 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 6 |
Connector 2 Number of Contacts | 6 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 125 V |
Current Rating | 1 A |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Operating Temperature Range | -40 → +85 °C |