Fischer Fixings Cavity Fixing Kit, 132 piece Wall Plug kit
- RS Stock No.:
- 646-595
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 538621
- ผู้ผลิต:
- Fischer Fixings
ยอดรวมย่อย (1 ชุด)*
THB1,398.60
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,496.50
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 49 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชุด | ต่อชุด |
|---|---|
| 1 + | THB1,398.60 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 646-595
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 538621
- ผู้ผลิต:
- Fischer Fixings
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
| Brand | Fischer Fixings | |
| Sub Type | Wall Plug | |
| Product Type | Cavity Fixing Kit | |
| Number of Pieces | 132 | |
| Standards/Approvals | ETA-22/0512 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Fischer Fixings | ||
Sub Type Wall Plug | ||
Product Type Cavity Fixing Kit | ||
Number of Pieces 132 | ||
Standards/Approvals ETA-22/0512 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- DE
The Fischer Fixings Profi-Box DuoPower is a practical box with different choice of 2-component nylon plugs in 3 sizes 6, 8 and 10mm for all building materials. The fischer DuoPower depending on the substrate adjusts itself automatically to the building material. Suitable for pre-positioned and push-through installation. The required screw length is given by the plug length + fixture thickness + 1x the screw diameter. The duo of two different materials and its multiple functional abilities extend the range of applications to additional materials with top loads.
The Master box is ideal for workshop and construction site and offers an optimum price and performance ratio
The transparent lid provides an overview at a glance
It closes securely and can be refilled with plugs
The serrated anti rotation feature prevents rotation in the drill hole during installation
The short plug length ensures fast fixing without deep drilling
Narrow plug rim prevents slipping into the drill hole
The expansion wings of the red component support the secure expansion and offer additional security to the grey component
The smooth running opening ensures the simple positioning of the screw and secure guiding and fixing in the screw channel
Suitable for wood and chipboard screws as well as stud screws
Applications and Building Material
Applications
TV consoles
Lighting
Shelves
Light mirror cabinets
Letter boxes
Pictures
Fixing blinds
Curtain rails
Wash basin fixings
Plumbing and heating fixings
Bath and toilet installations
Wall cabinets
Range hood
Building materials
Concrete
Solid brick
Solid sand-lime brick
Aerated concrete
Vertically perforated brick
Perforated sand-lime brick
Plasterboard
Gypsum plasterboard and gypsum fibreboards
Hollow blocks made from lightweight concrete
Cavity floor slabs made from bricks and concrete or similar
Natural stone
Chipboard
Solid panel made from gypsum
Solid brick made from lightweight concrete
ลิงก์ที่เกี่ยวข้อง
- Fischer Fixings Cavity Fixing Kit, 75 piece Wall Plug kit
- Fischer Fixings Cavity Fixing Kit, 310 piece Wall Plug kit
- Fischer Fixings Masonry Fixing Kit, 210 piece Wall Plug kit
- Fischer Fixings Metal Cavity Wall Fixings, 10 mm fixing hole diameter
- Fischer Fixings Silver Nylon 8 mm fixing hole diameter
- Fischer Fixings Silver Plastic Plasterboard & Cavity Anchor & Fixings, 10 mm fixing hole diameter
- Fischer Fixings Spring Toggle Fixings, 14 mm fixing hole diameter
- Fischer Fixings Zinc Alloy Wall Plug, 8 mm fixing hole diameter