RS PRO to HDMI Adapter USB Type C 3 Supported Display(s) - 3840 x 2160 pixel

ยอดรวมย่อย (1 ชิ้น)*

THB3,136.46

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB3,356.01

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 26 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB3,136.46

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
236-8994
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Adapter

Standards/Approvals

No

USB Specification

USB Type C

Video Connection Type

HDMI

Maximum Resolution

3840 x 2160 pixel

Supported Number of Displays

3

COO (Country of Origin):
CN

RS PRO USB C to HDMI Adapter, USB C, 3 Supported Displays - up to 4K


RS PRO introduces this USB-C to HDMI adapter, this adapter allows you to simultaneously connect multiple devices to a USB-C port on the computer. It has been designed with a male USB-C connector which links to an adapter housing 1 HDMI, 2 USB Type A, SD/Micro SD3.0 Card Reader, USB C PD 3.0. all in a durable housing for optimum performance. This RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to video cable assembly setups.

Features and Benefits


  • This range of RS PRO USB Type C cables are an ideal addition for greater flexibility, connecting multiple devices to a USB-C port on your computer

  • The power delivery port allows you to connect your power adapter to the port and passes the charge through to your laptop or device and charges it

  • The compact adapter has a durable housing for greater protection, especially when being used on the go

  • The adapter allows you to connect one HDMI display with a resolution of 4k@60Hz, two USB 3.0 ports (5Gbps, one port charges at 7.5w) it also has a SD/Micro SD card reader and a USB C port for power delivery 3.0 (100w, this port cannot be used for data)

  • These adapters from RS PRO provide a reliable high-speed connection

  • RoHS, REACH and CE compliant

  • Applications


    USB Video Adapters allow you to convert any compatible USB port into an external video output, which in turn offers the flexibility of adding additional display monitors to a desktop computer or laptop setup. Also known as a USB Graphics Adapter, it can easily adapt a USB port into a variety of video connections which offers a flexible and convenient way of adding on multi-monitor capabilities. USB adapters are designed with a variety of different connector types to suit all your requirements. These types of adapters are most used in:

    Desktop computer setups

    Laptops

    Projectors

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง