Hirose, ZX64 Top Cover for use with ZX64 Plug
- RS Stock No.:
- 136-2252
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ZX64-B-SLDC
- ผู้ผลิต:
- Hirose
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 136-2252
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ZX64-B-SLDC
- ผู้ผลิต:
- Hirose
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
| Brand | Hirose | |
| Product Type | Shield | |
| Standards/Approvals | No | |
| Series | ZX64 | |
| For Use With | ZX64 Plug | |
| Material | Stainless Steel | |
| Socket Type | Mini USB | |
| Accessory Type | Top Cover | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Hirose | ||
Product Type Shield | ||
Standards/Approvals No | ||
Series ZX64 | ||
For Use With ZX64 Plug | ||
Material Stainless Steel | ||
Socket Type Mini USB | ||
Accessory Type Top Cover | ||
Hirose ZX Series Micro-USB 2.0 Plug Connectors
ZX series Micro-USB 2.0 plug connectors with a Compact design and high reliability. These ZX series Micro-USB plugs are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An Active latch mechanism provides a reliable and Durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 plug connectors have Micro-B Interface configurations and are available in PCB, cable and cradle mounting styles. All these plugs (apart from part number ZX80-B-5SA(31)) are supplied as assemblies which include an insulator, contacts and a lock. Covers for these ZX series Micro-USB 2.0 plug connectors can also be purchased separately.
Features and Benefits
• Small, reliable design
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles
Product Application Information
These ZX series Micro-USB connectors are Ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units
Hirose Micro-USB Connectors
ลิงก์ที่เกี่ยวข้อง
- Hirose, ZX64 Top Cover for use with ZX64 Plug
- Hirose, ZX20 Top Cover for use with ZX40 Plug
- Hirose Straight, Surface Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose, ZX40 Top Cover for use with ZX40 Plug
- Hirose, AU1 Shield Connector for use with AU1 Series plug
- Hirose, AU1 Retainer for use with AU1 Series plug
- Hirose Standard Plug
- Hirose Polarizing Key for use with Polarizing Device (KeyPost)