RS PRO Type K Thermocouple Cable/Wire Extension Lead, Unscreened 3 m, Perfluoroalkoxy Alkane Insulation, 260 °C Max, 7 x
- RS Stock No.:
- 220-9495
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB1,757.92
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,880.97
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 162 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,757.92 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 220-9495
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire Extension Lead | |
| Insulation Material | Perfluoroalkoxy Alkane | |
| Thermocouple Type | K | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 7 x 0.2mm | |
| Cable Shape | Flat Pair | |
| Cable/Wire Length | 3m | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | IEC | |
| Series | RS PRO | |
| Size of Strands | 0.2mm | |
| Number of Strands | 7 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire Extension Lead | ||
Insulation Material Perfluoroalkoxy Alkane | ||
Thermocouple Type K | ||
Screened/Unscreened Unscreened | ||
Core Strands 7 x 0.2mm | ||
Cable Shape Flat Pair | ||
Cable/Wire Length 3m | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals IEC | ||
Series RS PRO | ||
Size of Strands 0.2mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- GB
RS PRO Extension Cable, -75°C → +260°C
Introducing the RS PRO Type K thermocouple extension cable that can be used to add extra length to a thermocouple cable. The wire is insulated with perfluoro alkoxy alkane (PFA) for optimum durability and shielded with a flexible stainless steel braided screen enclosed in a PFA sheath, so it's highly resistant to oils and acids, making it ideal for use in challenging environments. Designed to operate in demanding environments, this 2 m cable will tolerate temperatures from +260˚C and down to -75˚C without degrading, with a maximum continuous operating temperature of +220°C. It's fitted with polarised contacts to help you make the correct connection, ensuring installation is quick and easy, saving on valuable time.
Features and Benefits:
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO XQ Series Type K Thermocouple Cable/Wire Extension Lead Perfluoroalkoxy Alkane Insulation, 260 °C
- RS PRO XQ Series Type K Thermocouple Cable/Wire Extension Lead Perfluoroalkoxy Alkane Insulation, 260 °C
- RS PRO XQ Series Type K Thermocouple Cable/Wire Extension Lead Perfluoroalkoxy Alkane Insulation, 260 °C
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Perfluoroalkoxy Alkane Insulation 7 x
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Perfluoroalkoxy Alkane Insulation 7 x
- RS PRO RS164/0816 Series Type K Thermocouple Cable/Wire Extension Lead Perfluoroalkoxy Alkane Insulation,
- RS PRO RS164/0816 Series Type K Thermocouple Cable/Wire Extension Lead Perfluoroalkoxy Alkane Insulation,
- RS PRO XQ Series Type K Thermocouple Cable/Wire Perfluoroalkoxy Alkane Insulation 1 x 0.3