Bergquist A2600 Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 2.6 W/mK, 8 in, 16in, Silicone
- RS Stock No.:
- 282-6818
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GAP PAD TGP A2600, 8in x 16in x 0.1
- ผู้ผลิต:
- Bergquist
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 282-6818
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GAP PAD TGP A2600, 8in x 16in x 0.1
- ผู้ผลิต:
- Bergquist
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
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.1in | |
| Thermal Conductivity | 2.6W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Length | 8in | |
| Standards/Approvals | No | |
| Width | 16in | |
| Series | A2600 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.1in | ||
Thermal Conductivity 2.6W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Length 8in | ||
Standards/Approvals No | ||
Width 16in | ||
Series A2600 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- US
The Bergquist thermally conductive, filled polymer laminate, supplied on a reinforcing mesh for added electrical isolation, easy material handling and enhanced puncture, shear and tear resistance. It has a reinforcement layer on the dark gold side of the material that assists in burn-in and rework processes while the light gold and soft side of the material allows for added compliance.
Fiberglass reinforced for puncture, shear and tear resistance
Reduced tack on one side to aid in application assembly
Electrically isolating
ลิงก์ที่เกี่ยวข้อง
- Bergquist A2600 Series Self-Adhesive Thermal Gap Pad 2.6 W/mK 16in, Silicone
- Bergquist A2600 Series Self-Adhesive Thermal Gap Pad 2.6 W/mK 16in, Silicone
- Bergquist A2600 Series Self-Adhesive Thermal Gap Pad 2.6 W/mK 8in, Silicone
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist 800VO Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone
- Bergquist HC3000 Series Self-Adhesive Thermal Gap Pad 3 W/mK 16in, Silicone
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone