FLIR for Use with E4, E5, E6, E8 Thermal Imaging Cameras
- RS Stock No.:
- 848-1384
- Distrelec หมายเลขบทความ:
- 110-64-648
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T198531
- ผู้ผลิต:
- FLIR
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 848-1384
- Distrelec หมายเลขบทความ:
- 110-64-648
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T198531
- ผู้ผลิต:
- FLIR
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
| Brand | FLIR | |
| For Use With | E4, E5, E6, E8 Thermal Imaging Cameras | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand FLIR | ||
For Use With E4, E5, E6, E8 Thermal Imaging Cameras | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- SE
FLIR Charge Base, External Battery, For E4, E5, E6, E8 Thermal Imaging Cameras - T198531
Introducing the FLIR Charge Base, designed for use with FLIR E4, E8 thermal imaging cameras. This compact charger includes a power supply and features a sleek design for efficient charging, making it an essential accessory for professionals in automation, electronics, electrical, and mechanical industries. The FLIR Charge Base provides a reliable power source to keep your FLIR thermal imaging cameras ready for use at all times.
Features & Benefits
• Compact design for easy portability and storage
• AC operation with 90-264 VAC input and 5.0VDC, 2.1A output for versatile power options
• Powersystem with 10.5W output for fast and efficient charging
• Compatibility with FLIR E4, E5, E6, and E8 thermal imaging cameras for seamless integration
• Includes a 1.2m cable for flexible charging options
• Lightweight construction weighing only 0.375 kg for added convenience
Applications
• Ideal for professionals in automation, electronics, electrical, and mechanical industries
• Perfect for on-the-go use in various work environments
• Suitable for users requiring a reliable power source for their FLIR thermal imaging cameras
• Designed to meet the charging needs of FLIR E4, E5, E6, and E8 users
Is the FLIR Charge Base suitable for international use?
Yes, the FLIR Charge Base is designed to work with universal voltage inputs ranging from 90-264 VAC.
Can it be connected to a USB power source for charging?
No, the FLIR Charge Base requires an AC power source for operation and charging.
ลิงก์ที่เกี่ยวข้อง
- FLIR Battery Charger for Use with E4 E6, E8 Thermal Cameras
- FLIR USB Cable for Use with E6 E5, E4
- FLIR FLIR E8-XT E5-XT WiFi 400 °C 160 x 120 pixel Detector Resolution
- FLIR FLIR E8-XT E8-XT WiFi 550 °C 320 x 240 Pixel Detector Resolution
- FLIR Ex PRO E5 Pro WiFi Thermal Imaging Camera with WiFi, 400 °C 160 x 120 pixel Detector Resolution
- FLIR E4 Thermal Imaging Camera 80 x 60pixel Detector Resolution
- FLIR Thermal Imaging Camera
- FLIR Flir i65 USB 550 °C 480 x 640 pixels Detector Resolution