Phoenix Contact, LPO 6 Marker Strip for use with Terminal Block
- RS Stock No.:
- 567-311
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3270526
- ผู้ผลิต:
- Phoenix Contact
ยอดรวมย่อย (1 แพ็ค แพ็คละ 50 ชิ้น)*
THB11,192.07
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB11,975.51
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 21 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
แพ็ค | ต่อแพ็ค | ต่อหน่วย* |
|---|---|---|
| 1 + | THB11,192.07 | THB223.841 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 567-311
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3270526
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Marker | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | LPO 6 | |
| Colour | Grey | |
| Standards/Approvals | IEC 61984 | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Marker | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series LPO 6 | ||
Colour Grey | ||
Standards/Approvals IEC 61984 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact pick-off plug is engineered for high-performance applications, providing optimal connectivity in demanding environments Designed to handle nominal voltages of up to 800 V and a nominal current rating of 24 A, this component ensures reliable and efficient electrical connections With its robust push-in connection method and a rated cross-section of 25 mm², it offers exceptional performance and ease of use The product's versatility is highlighted through its compatibility with various conductor cross-sections, making it an ideal choice for a range of industrial applications Crafted from high-quality materials that meet stringent flammability and environmental standards, this pick-off plug ensures safety and durability under challenging conditions Whether you're in control cabinet manufacturing or electrical installations, this product is designed to enhance functionality and streamline operations
Engineered for high-performance electrical connections
Compatible with both rigid and flexible conductors
Push-in connection method simplifies installation and reduces wiring time
Excellent flammability ratings ensure safe usage
Designed to operate efficiently in extreme temperatures
Weight-optimized for easy handling and assembly
Meets international standards for safety and reliability
Ideal for diverse applications, from automation to device manufacturing
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact, LPO 6/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 35/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 10/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 4/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 4 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 16 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 35 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 10 Polyamide Marker Strip for use with Terminal Block