RS PRO PT100 Needle, Insertion Temperature Probe, 100 mm Length, 3.3 mm Diameter, 50 °C Max
- RS Stock No.:
- 348-2433
- Distrelec หมายเลขบทความ:
- 304-04-646
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB1,678.25
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,795.73
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 56 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,678.25 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 348-2433
- Distrelec หมายเลขบทความ:
- 304-04-646
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Type | Needle, Insertion | |
| Probe Length | 100mm | |
| Probe Diameter | 3.3mm | |
| Maximum Temperature Measurement | 50°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | ±0.2 % | |
| Connector Type | Thermocouple | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Type Needle, Insertion | ||
Probe Length 100mm | ||
Probe Diameter 3.3mm | ||
Maximum Temperature Measurement 50°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -50°C | ||
Accuracy ±0.2 % | ||
Connector Type Thermocouple | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO PT100 Needle, Penetration Temperature Probe
This temperature probe from our trusted RS PRO range has an accurate PT 100 temperature sensor, housed within a sharpened needle. It can return an accurate temperature reading within 10 seconds, making it a reliable and Rapid way to measure temperatures from -100°C to +250°C.
The probe's 4-wire connection lead is unterminated to enable connection with other components. Above the needle housing is a bulbous handle that lets you push the probe easily to penetrate the surface of semi-solid materials. The temperature probe comes with a 2-metre cable, making it mobile enough to suit large working environments.
The needle of this probe is MADE of food-grade stainless steel. This means that it's Ideal for verifying the safety of food items in hospitality environments, as well as measuring temperatures in industrial and engineering applications.
Features and Benefits
• PT100 sensor
• Needle / penetration probe
• Probe length of 100 mm
• Probe diameter of 3.3 mm
• Temperature measurement range of -100°C to +250°C
• Cable Length of 2 m
• Best Accuracy of ±0.2 %
• Response time of 10 s
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO PT100 Needle Insertion Temperature Probe 3.3 mm Diameter, 500 °C Max
- RS PRO K Pencil Needle 100 mm Length 250 °C Max
- RS PRO NTC Needle Insertion Temperature Probe 3.3 mm Diameter, 150 °C Max
- Pico Technology PT100 Insertion Temperature Probe 4 mm Diameter, 50 °C Max
- RS PRO PT100 Dome Liquid Temperature Probe 4 mm Diameter, 50 °C Max
- Digitron PT100 General Temperature Probe 3.3 mm Diameter, 600 °C Max
- RS PRO PT100 Insertion 100 mm Length 250 °C Max
- Digitron Temperature Probe 3.3 mm Diameter, 120 °C Max