RS PRO PT100 Needle Insertion Temperature Probe, 115 mm Length, 3.3 mm Diameter, 500 °C Max
- RS Stock No.:
- 204-8384
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB1,811.55
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,938.36
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 6 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
- เพิ่มอีก 11 ชิ้นจะส่งได้หลังจากวันที่ 10 ธันวาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,811.55 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 204-8384
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Tip Type | Needle | |
| Probe Type | Insertion | |
| Probe Length | 115mm | |
| Probe Diameter | 3.3mm | |
| Maximum Temperature Measurement | 500°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -100°C | |
| Accuracy | ±0.15 (±0.2%) | |
| Connector Type | DIN | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Tip Type Needle | ||
Probe Type Insertion | ||
Probe Length 115mm | ||
Probe Diameter 3.3mm | ||
Maximum Temperature Measurement 500°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -100°C | ||
Accuracy ±0.15 (±0.2%) | ||
Connector Type DIN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO PT100 Temperature Probe
Introducing the range of RS PRO high-quality PT100 Temperature Probes, Ideal as a heavy-duty and high-accuracy solution for core temperature measurement of semi-solids. The probe has been designed with a bulbous handle for better and steadier penetration control when measuring, ensuring reliable results, and features a 2 m long Durable cable with a DIN type plug, offering quick and easy installation, especially when time and resource is limited. The probe has a robust stainless-steel needle construction, suitable for use in harsh environments like industrial or commercial settings, whilst ensuring highly accurate and reliable measurements while being versatile enough to use in a wide range of applications.
Features and Benefits:
Applications:
Temperature probes are known for their robust design meaning they are Ideal for use in many general-purpose industrial, commercial and scientific applications where accurate temperature measurement and monitoring are key and essential in ensuring equipment is functioning correctly or accurately measuring during testing and investigations. These sensor probes are often used in the following areas:
What is a PT100 Probe?
A PT100 probe is a rugged and Durable temperature sensor probe. The PT100 sensor element is mounted inside a metal sheath or probe which protects it from being damaged by the surrounding environment when it is inserted into the process to be measured. The other end of the probe features a 4-wire DIN connector.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO PT100 Needle 100 mm Length 50 °C Max
- RS PRO NTC Needle Insertion Temperature Probe 3.3 mm Diameter, 150 °C Max
- RS PRO K Pencil Needle 100 mm Length 250 °C Max
- RS PRO Centre Tapped Needle Penetration Temperature Probe 3.3 mm Diameter, 600 °C Max
- RS PRO Type T Needle Needle 115 mm Length 400 °C Max
- RS PRO Type K Needle General 115 mm Length 250 °C Max
- Prosensor Surface Temperature Probe 15 mm Diameter, 500 °C Max
- Prosensor Surface Temperature Probe 15 mm Diameter, 500 °C Max