Eaton 355A Tag Fuse 3L 1.5kV
- RS Stock No.:
- 282-6213
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PV-355A-3L-15
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB18,312.13
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB19,593.98
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 01 มีนาคม 2570
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB18,312.13 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 282-6213
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PV-355A-3L-15
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 355A | |
| Fuse Type | PV 3L 15 | |
| Fuse Size | 3L | |
| Voltage | 1.5kV | |
| Standards/Approvals | CSA, RoHS Compliant, UL, CE marked, IEC 60269 | |
| Application Category | gPV | |
| Tag Width | 94mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Fast Acting | |
| Overall Length | 217mm | |
| Length | 217mm | |
| Width | 94mm | |
| Height | 82mm | |
| Series | Bussmann | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 355A | ||
Fuse Type PV 3L 15 | ||
Fuse Size 3L | ||
Voltage 1.5kV | ||
Standards/Approvals CSA, RoHS Compliant, UL, CE marked, IEC 60269 | ||
Application Category gPV | ||
Tag Width 94mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Fast Acting | ||
Overall Length 217mm | ||
Length 217mm | ||
Width 94mm | ||
Height 82mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 355A Current, 1500V Voltage - PV-355A-3L-15
This tag fuse is a photovoltaic protective device designed to isolate and interrupt fault currents within solar arrays and associated combiners or disconnects. It operates in gPV applications and is suited to PV systems requiring high-voltage DC protection up to 1500 V, offering fast response for low overcurrent and reverse-current conditions encountered in multi-array faults.
Features & Benefits
• 355A current rating providing high continuous capacity
• Fast-acting characteristic for Rapid fault clearance
• High rupture capacity to interrupt large DC faults
• F-speed operation for sensitive PV-system protection
• 1500V rated voltage enabling higher string voltages
• Tag format with 94mm width for secure electrical connection
• Fast-acting characteristic for Rapid fault clearance
• High rupture capacity to interrupt large DC faults
• F-speed operation for sensitive PV-system protection
• 1500V rated voltage enabling higher string voltages
• Tag format with 94mm width for secure electrical connection
Applications
• Suitable for protecting photovoltaic array combiners in utility-scale systems
• Ideal for isolating strings in rooftop solar installations with elevated voltages
• Used with compatible XL fuse bases in inverter and disconnect panels
• Can be used for retrofit replacement in systems requiring 3L fuse body compatibility
• Ideal for isolating strings in rooftop solar installations with elevated voltages
• Used with compatible XL fuse bases in inverter and disconnect panels
• Can be used for retrofit replacement in systems requiring 3L fuse body compatibility
What breaking capacity does it offer for DC faults?
It is specified with a high rupture capacity capable of interrupting significant DC fault currents in PV environments, aligned with IEC and UL photovoltaic fuse standards.
Which fuse body size and mounting pattern applies?
The device uses a 3L body size enabling compatibility with 3L-designated bases and bolting arrangements for panel integration.
What operating behaviour should be expected under low overcurrent scenarios?
The fuse is designed to clear low-level reverse or multi-array fault currents, with a fast-acting element to limit energy let-through during pre-arcing.
Which accessories are typically required for installation?
Installation uses dedicated XL fuse bases and optional extraction handles and microswitches that match the 3L body and 1500V rated variants.
ลิงก์ที่เกี่ยวข้อง
- Eaton 355A Tag Fuse 3L 1500V, 170 mm
- Eaton 355A Tag Fuse 217 x 82 x 94 mm 1500V, 205 mm
- Eaton 355A Tag Fuse 201 x 74 x 74 mm 1500V, 170 mm
- Eaton 355A Tag Fuse 3L 1500V, 205 mm
- Eaton 315A Tag Fuse 3L 1500V
- Eaton 400A Tag Fuse 3L 1500V
- Eaton 250A Tag Fuse 3L 1500V, 205 mm
- Eaton 450A Tag Fuse 3L 1500V, 205 mm